General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Lees meer Lees minder

Filters

1 - 20 van 432 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Dimensions External Length Range External Height External Width IP Rating Colour Lid Colour Flanged Series Shielded Number Of Knockouts Hazardous Area Certification
RS-stocknr. 104-228
FabrikantnummerTA 241911 enclosure
FabrikantFibox
13,48 €
Each
Aantal stuks
ABS 240 x 191 x 107.4mm 240 mm - 107.4 mm 191 mm IP65 Grey Grey - TEMPO No - -
RS-stocknr. 188-2279
FabrikantnummerPC M 95 G enclosure
FabrikantFibox
31,40 €
Each
Aantal stuks
Polycarbonate 230 x 140 x 95mm 230 mm - 95 mm 140 mm IP66, IP67 Grey Grey - Piccolo No - -
RS-stocknr. 188-2285
FabrikantnummerPC M 95 T enclosure
FabrikantFibox
31,72 €
Each
Aantal stuks
Polycarbonate 230 x 140 x 95mm 230 mm - 95 mm 140 mm IP66, IP67 Grey Transparent - Piccolo No - -
RS-stocknr. 797-5349
FabrikantnummerAB 364015 enclosure
FabrikantFibox
102,94 €
Each
Aantal stuks
ABS 400 x 360 x 151mm 400 mm - 151 mm 360 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 219-0149
FabrikantnummerPC 050705 enclosure
FabrikantFibox
13,51 €
Each
Aantal stuks
Polycarbonate 65 x 50 x 45mm 65 mm - 45 mm 50 mm IP66, IP67 Grey Grey - Euronord II No - -
RS-stocknr. 104-234
FabrikantnummerTA 342912 enclosure
FabrikantFibox
41,76 €
Each
Aantal stuks
ABS 344 x 289 x 117.4mm 344 mm - 117.4 mm 289 mm IP65 Grey Grey - TEMPO No - -
RS-stocknr. 797-5377
FabrikantnummerPC 081606 enclosure
FabrikantFibox
15,21 €
Each
Aantal stuks
Polycarbonate 160 x 80 x 55mm 160 mm - 55 mm 80 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 119-5597
FabrikantnummerPC H 95 G enclosure
FabrikantFibox
24,27 €
Each
Aantal stuks
Polycarbonate 170 x 140 x 95mm 170 mm - 95 mm 140 mm IP66, IP67 Grey Grey - Piccolo No - -
RS-stocknr. 218-9919
FabrikantnummerAB 162513 enclosure
FabrikantFibox
49,65 €
Each
Aantal stuks
ABS 250 x 160 x 125mm 250 mm - 125 mm 160 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 506-075
FabrikantnummerEKOE 130 T + EKOVT
FabrikantFibox
67,87 €
Each
Aantal stuks
Polycarbonate 280 x 280 x 130mm 280 mm - 130 mm 280 mm IP66, IP67 Grey Transparent Yes EK No - -
RS-stocknr. 738-9230
FabrikantnummerALN 233318 complete
FabrikantFibox
278,86 €
Each
Aantal stuks
Aluminium 330 x 230 x 180mm 330 mm - 180 mm 230 mm IP66, IP67, IP68 Grey Grey - Euronord No - -
RS-stocknr. 104-155
FabrikantnummerTA 191209 enclosure
FabrikantFibox
8,71 €
Each
Aantal stuks
ABS 187.2 x 122.2 x 89.9mm 187.2 mm - 89.9 mm 122.2 mm IP65 Grey Grey - TEMPO No - -
RS-stocknr. 219-0105
FabrikantnummerPC 081607 enclosure
FabrikantFibox
24,39 €
Each
Aantal stuks
Polycarbonate 160 x 80 x 65mm 160 mm - 65 mm 80 mm IP66, IP67 Grey Grey - Euronord II No - -
RS-stocknr. 104-183
FabrikantnummerTA 292411 enclosure
FabrikantFibox
26,79 €
Each
Aantal stuks
ABS 289 x 239 x 107.4mm 289 mm - 107.4 mm 239 mm IP65 Grey Grey - TEMPO No - -
RS-stocknr. 498-4952
FabrikantnummerPCM 100/100 T enclosure
FabrikantFibox
15,70 €
Each
Aantal stuks
Polycarbonate 130 x 80 x 100mm 130 mm - 100 mm 80 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 797-5380
FabrikantnummerPC 152008 enclosure
FabrikantFibox
26,86 €
Each
Aantal stuks
Polycarbonate 201 x 151 x 80mm 201 mm - 80 mm 151 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 498-5056
FabrikantnummerPCM 125/125 T enclosure
FabrikantFibox
18,14 €
Each
Aantal stuks
Polycarbonate 130 x 130 x 125mm 130 mm - 125 mm 130 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 218-9981
FabrikantnummerAB 081607 enclosure
FabrikantFibox
17,40 €
Each
Aantal stuks
ABS 160 x 80 x 65mm 160 mm - 65 mm 80 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 218-9953
FabrikantnummerAB 121609 enclosure
FabrikantFibox
25,36 €
Each
Aantal stuks
ABS 160 x 120 x 90mm 160 mm - 90 mm 120 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 506-069
FabrikantnummerEKJB 130 T + EKJVT
FabrikantFibox
60,88 €
Each
Aantal stuks
Polycarbonate 280 x 190 x 130mm 280 mm - 130 mm 190 mm IP66, IP67 Grey Transparent Yes EK No - -