General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Lees meer Lees minder

Filters

1 - 20 van 617 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Dimensions External Length Range External Height External Width IP Rating Colour Lid Colour Flanged Series Shielded Number Of Knockouts Hazardous Area Certification
RS-stocknr. 773-3013
Fabrikantnummer1455T2201
FabrikantHammond
33,65 €
Each
Aantal stuks
Aluminium 220 x 160 x 51.5mm 220 mm - 51.5 mm 160 mm - Silver Silver - 1455 - 0 -
RS-stocknr. 773-3000
Fabrikantnummer1455N2201BK
FabrikantHammond
27,04 €
Each
Aantal stuks
Aluminium 220 x 103 x 53mm 220 mm - 53 mm 103 mm - Black Black - 1455 - 0 -
RS-stocknr. 868-5016
Fabrikantnummer1455T2202
FabrikantHammond
31,25 €
Each
Aantal stuks
Aluminium 220 x 165 x 51.5mm 220 mm - 51.5 mm 165 mm - Silver Black - 1455 - - -
RS-stocknr. 458-0796
Fabrikantnummer1455N1602
FabrikantHammond
19,17 €
Each
Aantal stuks
Aluminium 160 x 103 x 53mm 160 mm - 53 mm 103 mm - Silver Black - 1455 - - -
RS-stocknr. 773-3057
Fabrikantnummer1455K1202BK
FabrikantHammond
16,10 €
Each
Aantal stuks
Aluminium 120 x 78 x 43mm 120 mm - 43 mm 78 mm - Black Black - 1455 - 0 -
RS-stocknr. 818-0643
Fabrikantnummer1590WBBFL
FabrikantHammond
10,90 €
Each
Aantal stuks
Die Cast Aluminium 119.5 x 94 x 34mm 119.5 mm - 34 mm 94 mm IP65 Silver Silver Yes 1590 - - -
RS-stocknr. 343-9861
Fabrikantnummer11451PSLA
FabrikantHammond
4,37 €
Each
Aantal stuks
Die Cast Aluminium 53 x 38 x 31mm 53 mm - 31 mm 38 mm IP54 Silver Silver - Shallow Lid - Thin Wall Yes 0 -
RS-stocknr. 818-0438
Fabrikantnummer1554DGY
FabrikantHammond
11,32 €
Each
Aantal stuks
ABS 120 x 65 x 60.5mm 120 mm - 60.5 mm 65 mm IP66 Grey Grey - 1554 - - -
RS-stocknr. 343-9568
Fabrikantnummer1590N1
FabrikantHammond
12,62 €
Each
Aantal stuks
Die Cast Aluminium 121.2 x 65.5 x 39.8mm 121.2 mm - 39.8 mm 65.5 mm IP54 - Unpainted - 1590 - 0 -
RS-stocknr. 343-9631
Fabrikantnummer1590U
FabrikantHammond
12,76 €
Each
Aantal stuks
Die Cast Aluminium 120 x 120 x 58.6mm 120 mm - 58.6 mm 120 mm IP54 - Unpainted - 1590 Yes 0 -
RS-stocknr. 773-3088
Fabrikantnummer1590G
FabrikantHammond
8,76 €
Each
Aantal stuks
Die Cast Aluminium 100 x 50 x 25.5mm 100 mm - 25.5 mm 50 mm IP54 Silver Silver - 1590 Yes 0 -
RS-stocknr. 528-7252
Fabrikantnummer1590DDBK
FabrikantHammond
25,27 €
Each
Aantal stuks
Die Cast Aluminium 187.5 x 119.5 x 33mm 187.5 mm - 33 mm 119.5 mm IP54 Black Black - 1590 Yes 0 -
RS-stocknr. 818-0577
Fabrikantnummer1455Q2201BK
FabrikantHammond
32,67 €
Each
Aantal stuks
Aluminium 220 x 125 x 51.5mm 220 mm - 51.5 mm 125 mm - Black Black - 1455 - - -
RS-stocknr. 343-9524
Fabrikantnummer1590B
FabrikantHammond
8,33 €
Each
Aantal stuks
Die Cast Aluminium 112.4 x 60.5 x 31mm 112.4 mm - 31 mm 60.5 mm IP54 - Unpainted - 1590 - 0 -
RS-stocknr. 773-3072
Fabrikantnummer1455N1202
FabrikantHammond
17,42 €
Each
Aantal stuks
Aluminium 120 x 103 x 53mm 120 mm - 53 mm 103 mm - Silver Silver - 1455 - 0 -
RS-stocknr. 343-9417
Fabrikantnummer1590Z110
FabrikantHammond
22,59 €
Each
Aantal stuks
Die Cast Aluminium 79.6 x 74.6 x 52mm 79.6 mm - 52 mm 74.6 mm IP66 Silver Silver - 1590 Yes 0 -
RS-stocknr. 343-9423
Fabrikantnummer1590Z120
FabrikantHammond
28,18 €
Each
Aantal stuks
Die Cast Aluminium 125.4 x 80.4 x 58.8mm 125.4 mm - 58.8 mm 80.4 mm IP66 Silver Silver - 1590 Yes 0 -
RS-stocknr. 381-5136
Fabrikantnummer1594BSGY
FabrikantHammond
5,94 €
Each
Aantal stuks
Polystyrene 81 x 56 x 40mm 81 mm - 40 mm 56 mm IP54 Grey Grey - 1594 - 0 -
RS-stocknr. 818-0573
Fabrikantnummer1455Q2201
FabrikantHammond
28,94 €
Each
Aantal stuks
Aluminium 220 x 125 x 51.5mm 220 mm - 51.5 mm 125 mm - Silver Black - 1455 - - -
RS-stocknr. 773-2990
Fabrikantnummer1455N1601
FabrikantHammond
24,26 €
Each
Aantal stuks
Aluminium 160 x 103 x 53mm 160 mm - 53 mm 103 mm - Silver Silver - 1455 - 0 -