General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6188 Producten voor General Purpose Enclosures

    RS PRO
    Transparent Door
    ABS, Polycarbonate
    121.4 x 81.6 x 60.2mm
    121.4mm
    60.2mm
    81.6mm
    IP65
    -
    Light Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Transparent Door
    ABS, Polycarbonate
    121.4 x 81.6 x 45.2mm
    121.4mm
    45.2mm
    81.6mm
    IP65
    -
    Light Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    80 x 120 x 55mm
    120 mm
    55 mm
    80 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    158g
    RS PRO
    Shielded
    304 Stainless Steel
    200 x 200 x 80mm
    80 mm
    200 mm
    200 mm
    IP66, IP69
    -
    Steel
    Natural
    -
    -
    0
    -
    -
    -
    1780g
    RS PRO
    Flanged
    ABS
    105 x 70 x 35mm
    105 mm
    35 mm
    70 mm
    -
    -
    Black
    Black
    -
    NUB
    -
    -
    -
    -
    -
    RS PRO
    Flanged
    ABS
    70 x 50 x 42mm
    70 mm
    42 mm
    50 mm
    -
    -
    Black
    Black
    -
    NUB
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    80 x 160 x 85mm
    160 mm
    85 mm
    80 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    243g
    RS PRO
    Transparent Door
    Polycarbonate
    80 x120 x85mm
    120 mm
    85 mm
    80 mm
    IP66
    -
    Grey
    Clear
    -
    -
    -
    -
    -
    IK07
    249g
    RS PRO
    Shielded
    ABS
    119.8 x 119.8 x 60.1mm
    119.8mm
    60.1mm
    119.8mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    -
    Fibreglass
    300 x 300 x 175mm
    300 mm
    175 mm
    300 mm
    IP67
    -
    Grey
    Grey
    -
    Mureva BOX
    -
    -
    -
    -
    -
    RS PRO
    Flanged
    ABS
    80 x 80 x 43mm
    80 mm
    43 mm
    80 mm
    -
    -
    Black
    Black
    -
    NUB
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    120 x 240.5 x 100.5mm
    240.5 mm
    100.5 mm
    120 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    473g
    RS PRO
    -
    ABS
    120 x 122 x 105mm
    122 mm
    105 mm
    120 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    324g
    RS PRO
    -
    PET
    160 x 160 x 90mm
    160 mm
    90 mm
    160 mm
    IP66
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    120 x 122 x 55mm
    122 mm
    55 mm
    120 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    214g
    RS PRO
    Shielded
    Die Cast Aluminium
    114.4 x 63.7 x 55.1mm
    114.4 mm
    55.1 mm
    63.7 mm
    -
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Die Cast Aluminium
    230 x 200 x 110mm
    230 mm
    110 mm
    200 mm
    IP66
    -
    Silver
    Silver
    -
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    200 x 155 x 80mm
    155 mm
    200 mm
    80 mm
    IP55
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    340g
    RS PRO
    -
    Die Cast Aluminium
    200 x 230 x 180mm
    200 mm
    180 mm
    230 mm
    IP66
    -
    Silver
    Silver
    -
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    126 x 65 x 40mm
    126mm
    40mm
    65mm
    IP54
    General Purpose Moulded Enclosure
    Black
    Black
    -
    -
    -
    -
    -
    -
    70g
    Resultaten per pagina