Enclosures

When talking industrial and electrical, an enclosure is a structure used for storing and protecting components which might otherwise be affected by dirt, dust and moisture, therefore getting damaged. Because of their function, enclosures are generally sturdy to offer more safety to the tools or system they enclose, and they can include a locking system.

What types of enclosures are there?

Certain types of enclosures are specifically designed for a product in particular (such as Arduino cases for Arduino boards, or Raspberry Pi cases), while general purpose enclosures offer more versatility in terms of applications and normally feature a simpler structure. They are most commonly made of plastic, metal or PVC and they may feature doors, which can be transparent to reveal the contents. Depending on their application, size and structure, enclosures can be:

  • Floor standing - these freestanding structures can house several racks to store equipment. They can have one or two doors depending on their dimensions, and they're perfect to store large electrical components.
  • Hand held - these are the perfect solution on the go when carrying small devices, such as batteries and PCBs, or tools like screwdrivers. Their modular structure makes it easy to store and protect different kinds of electrical components in the same box.
  • Wall mounted - also called wall boxes, they come in handy when the space for storage is too narrow for standing enclosures.

What do you need for enclosure mounting and installation?

Wall mounting enclosures are being increasingly used to provide the double function of saving space and protecting components at the same time. Several accessories and fittings are available in our range to make the job easier: to name some, mounting rails and plates, brackets, screws, in addition to a choice of screwdrivers and drills to complete the installation in the safest way possible. We offer enclosures and accessories from the top brands worldwide, such as ABB, Schneider Electric, Rittal and Fibox, as well as RS Pro.

What are IP Ratings for enclosures?

Most enclosures feature an IP (Ingress Protection) rating which is an international standard used as a measure of the protection offered by the structure against foreign bodies and moisture. IP ratings are made of two digits which indicate the degree of protection on two progressive scales: the first digit indicates the effectiveness of isolation against intrusive bodies, whereas the second digit indicates protection against several moisture agents such as sprays, condensation or strong water jets.

14975 Producten voor Enclosures

73 van 749
  • RS-stocknr. 213-7249
  • Fabrikantnummer B1070465
Per stuk
€ 37,05(excl. BTW)
  • RS-stocknr. 268-1775
  • Fabrikantnummer RP1275BF
Per stuk
€ 33,96(excl. BTW)
  • RS-stocknr. 284-9089
  • Fabrikantnummer CAB PC 604022 T
Per stuk
€ 407,82(excl. BTW)
  • RS-stocknr. 517-3816
Per stuk
€ 20,47(excl. BTW)
  • RS-stocknr. 223-9992
  • Fabrikantnummer 3303510
Per stuk
€ 2.378,28(excl. BTW)
  • RS-stocknr. 254-236
  • Fabrikantnummer 231229 CI-K2X-145-M-NA
Per stuk
€ 38,99(excl. BTW)
  • RS-stocknr. 280-5430
  • Fabrikantnummer CHH9830BK
Per stuk
€ 4,40(excl. BTW)
  • RS-stocknr. 415-2896
  • Fabrikantnummer A0615109
Per stuk
€ 44,38(excl. BTW)
  • RS-stocknr. 249-5842
  • Fabrikantnummer ARCA 303021W
Per stuk
€ 239,87(excl. BTW)
  • RS-stocknr. 284-2001
  • Fabrikantnummer 2200520
Per stuk (in een verpakking 500)
€ 3,182(excl. BTW)
  • RS-stocknr. 204-6717
  • Fabrikantnummer ARCA 507030W
Per stuk
€ 591,80(excl. BTW)
  • RS-stocknr. 275-640
  • Fabrikantnummer EKSS16084
Per stuk
€ 3.331,49(excl. BTW)
  • RS-stocknr. 285-5404
  • Fabrikantnummer NSYCU2K3P4DG
Per stuk
€ 3.305,23(excl. BTW)
  • RS-stocknr. 507-5469
  • Fabrikantnummer P 121209 ENCLOSURE
Per stuk
€ 122,00(excl. BTW)
  • RS-stocknr. 192-0764
Per stuk
€ 3,49(excl. BTW)
  • RS-stocknr. 364-7983
  • Fabrikantnummer 62221000 EM 221
Per stuk
€ 37,81(excl. BTW)
  • RS-stocknr. 230-0463
  • Fabrikantnummer 5842600
Per stuk
€ 1.653,51(excl. BTW)
  • RS-stocknr. 276-5436
  • Fabrikantnummer KF 0604 U
Per stuk
€ 36,58(excl. BTW)
  • RS-stocknr. 284-8122
  • Fabrikantnummer PC 100/50 LT enclosure
Per stuk
€ 24,19(excl. BTW)
  • RS-stocknr. 190-1867
Per stuk
€ 49,46(excl. BTW)
Resultaten per pagina