Phototransistors, Semiconductor Device | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Phototransistors

    A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.

    The bipolar semiconductor is can be made from silicon or another semi-conductive material.

    How do Phototransistors work?

    Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.

    Features and Benefits

    •Reflow surface-mounting support

    •Small, ultra-thin

    •High sensitivity

    •Electromagnetic noise resistance

    •High linearity

    •Produce a higher current than photodiodes

    Where might I use a Phototransistor?

    A photo transistor can be used in many different devices and applications such as:

    • Photo interrupters

    • Industrial electronics

    • Human detection devices

    • TV

    • Air conditioning

    • Digital photo-frames

    • PCs or Laptops

    • Automatic switches (lighting equipment)

    • IP cameras

    • Security devices

    • Home electronics

    336 Producten voor Phototransistors

    OSRAM Opto Semiconductors
    Infrared, Visible Light
    6µs
    6µs
    1
    1900µA
    50nA
    36 °
    NPN
    2
    Through Hole
    DIP
    2.4 x 2.4 x 3.6mm
    50mA
    -
    1100nm
    450nm
    450 → 1100 nm
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    1000µA
    50nA
    120 °
    NPN
    2
    Surface Mount
    PLCC
    3.4 x 3 x 2mm
    15mA
    -
    1120nm
    750nm
    750 → 1120 nm
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    1000µA
    50nA
    120 °
    NPN
    2
    Surface Mount
    PLCC
    3.4 x 3 x 2mm
    15mA
    -
    1120nm
    750nm
    750 → 1120 nm
    Kodenshi
    Infrared
    4.8µs
    3.2µs
    -
    20000µA
    100nA
    30 °
    NPN
    2
    Through Hole
    5mm (T-1 3/4)
    4.6 x 2.54 x 4.6mm
    40mA
    -
    1050nm
    500nm
    500 → 1050 nm
    onsemi
    Infrared
    15µs
    15µs
    1
    -
    100nA
    12 °
    -
    2
    Surface Mount
    Subminiature
    2.7 x 2.2 x 3mm
    1.5mA
    -
    940nm
    -
    940 nm
    onsemi
    Infrared
    15µs
    15µs
    1
    -
    100nA
    12 °
    -
    2
    Surface Mount
    Subminiature
    2.7 x 2.2 x 3mm
    1.5mA
    -
    940nm
    -
    940 nm
    € 0,386
    Per stuk (geleverd op een wiel)
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    80µA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    Infrared, Ultraviolet, Visible Light
    -
    -
    1
    570µA
    3nA
    120 °
    NPN
    2
    Surface Mount
    -
    2.1 x 1.35 x 0.9mm
    20mA
    -
    950nm
    350nm
    350 → 950 nm
    OSRAM Opto Semiconductors
    Infrared, Visible Light
    24µs
    24µs
    1
    -
    200nA
    120 °
    NPN
    6
    Surface Mount
    SMD
    4.2 x 3.4 x 2.1mm
    50mA
    -
    1080nm
    460nm
    460 → 1080 nm
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    7200µA
    200nA
    24 °
    NPN
    2
    Through Hole
    3mm (T-1)
    4 x 4 x 5.2mm
    15mA
    -
    1120nm
    730nm
    730 → 1120 nm
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    2800µA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSRAM Opto Semiconductors
    Infrared
    10µs
    10µs
    1
    -
    50nA
    50 °
    NPN
    2
    Through Hole
    5mm (T-1 3/4)
    5.9 x 5.9 x 9mm
    50mA
    -
    1120nm
    730nm
    730 → 1120 nm
    ams OSRAM
    Infrared
    12µs
    12µs
    1
    4800µA
    50nA
    50 °
    NPN
    2
    Through Hole
    3mm (T-1)
    3.4 x 3.4 x 4.8mm
    50mA
    -
    1070nm
    740nm
    740 → 1070 nm
    Sharp
    -
    70µs
    80µs
    1
    25000µA
    1000nA
    26 °
    NPN
    2
    Through Hole
    Side Looker
    3 x 2.95 x 4mm
    50mA
    -
    -
    800nm
    -
    OSRAM Opto Semiconductors
    Infrared, Visible Light
    45µs
    45µs
    1
    500µA
    50nA
    40 °
    -
    2
    Surface Mount
    -
    3.3 x 2.35 x 1.7mm
    15mA
    -
    1100nm
    500nm
    500 → 1100 nm
    ams OSRAM
    Infrared, Visible Light
    24µs
    24µs
    1
    4200µA
    200nA
    120 °
    NPN
    6
    Surface Mount
    SMD
    4.2 x 3.4 x 2.1mm
    50mA
    -
    1080nm
    460nm
    460 → 1080 nm
    Resultaten per pagina