Phototransistors, Semiconductor Device | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Phototransistors

    A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.

    The bipolar semiconductor is can be made from silicon or another semi-conductive material.

    How do Phototransistors work?

    Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.

    Features and Benefits

    •Reflow surface-mounting support

    •Small, ultra-thin

    •High sensitivity

    •Electromagnetic noise resistance

    •High linearity

    •Produce a higher current than photodiodes

    Where might I use a Phototransistor?

    A photo transistor can be used in many different devices and applications such as:

    • Photo interrupters

    • Industrial electronics

    • Human detection devices

    • TV

    • Air conditioning

    • Digital photo-frames

    • PCs or Laptops

    • Automatic switches (lighting equipment)

    • IP cameras

    • Security devices

    • Home electronics

    336 Producten voor Phototransistors

    Wurth Elektronik
    Infrared
    -
    -
    1
    0.02µA
    -
    60 °
    -
    2
    Through Hole
    3mm (T-1)
    -
    -
    -
    -
    -
    -
    Vishay
    Infrared, Visible Light
    5µs
    6µs
    1
    800µA
    100nA
    ±40 °
    NPN
    3
    Through Hole
    TO-18
    4.7 x 5.2mm
    50mA
    4.7mm
    1080nm
    450nm
    450 → 1080 nm
    onsemi
    Infrared
    50µs
    10µs
    1
    -
    100nA
    -
    -
    4
    Through Hole
    Custom 4L
    4.39 x 6.1 x 4.65mm
    1 (Minimum)mA
    -
    940nm
    -
    940 nm
    Vishay
    Visible Light
    -
    -
    1
    200µA
    50nA
    60 °
    -
    2
    Through Hole
    3mm (T-1)
    3.2 x 3.2 x 4.5mm
    20mA
    -
    800nm
    440nm
    440 → 800 nm
    Wurth Elektronik
    Infrared, Visible Light
    -
    -
    1
    -
    100 (Collector Emitter)nA
    120 °
    NPN
    2
    Surface Mount
    3528
    3.5 x 2.8 x 1.9mm
    20mA
    -
    1100nm
    400nm
    400 → 1100 nm
    Vishay
    Infrared, Visible Light
    -
    -
    1
    9000µA
    100nA
    ±15 °
    -
    2
    Surface Mount
    Subminiature
    2.3 x 2.3 x 2.77mm
    50mA
    -
    1090nm
    470nm
    470 → 1090 nm
    Sharp
    -
    3.5µs
    3µs
    1
    1000µA
    100000nA
    70 °
    NPN
    2
    Through Hole
    Side Looker
    3 x 1.5 x 3.5mm
    20mA
    -
    -
    800nm
    -
    onsemi
    Infrared
    15µs
    15µs
    1
    -
    100nA
    12 °
    -
    2
    Surface Mount
    Subminiature
    2.7 x 2.2 x 3mm
    1.5mA
    -
    940nm
    -
    940 nm
    ams OSRAM
    Infrared, Visible Light
    12µs
    12µs
    1
    -
    50nA
    50 °
    NPN
    2
    Through Hole
    3mm (T-1)
    3.4 x 3.4 x 4.8mm
    50mA
    -
    1070nm
    470nm
    470 → 1070 nm
    ams OSRAM
    Infrared, Visible Light
    12µs
    12µs
    1
    -
    50nA
    50 °
    NPN
    2
    Through Hole
    3mm (T-1)
    3.4 x 3.4 x 4.8mm
    50mA
    -
    1070nm
    470nm
    470 → 1070 nm
    Wurth Elektronik
    Infrared
    -
    -
    1
    0.02µA
    -
    30 °
    -
    2
    Through Hole
    5mm (T-1 3/4)
    -
    -
    -
    -
    -
    -
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    -
    200nA
    24 °
    NPN
    2
    Through Hole
    3mm (T-1)
    4 x 4 x 5.2mm
    15mA
    -
    1120nm
    730nm
    730 → 1120 nm
    Vishay
    Infrared
    2.3µs
    2µs
    1
    3200µA
    200nA
    60 °
    NPN
    2
    Through Hole
    T-1
    3.2 x 3.9 x 4.5mm
    50mA
    -
    1000nm
    875nm
    875 → 1000 nm
    ams OSRAM
    Infrared, Ultraviolet, Visible Light
    7µs
    7µs
    1
    11200µA
    200nA
    24 °
    NPN
    2
    Through Hole
    3mm (T-1)
    4 x 4 x 5.2mm
    15mA
    -
    1150nm
    380nm
    380 → 1150 nm
    Vishay
    Infrared
    5µs
    6µs
    1
    4000µA
    100nA
    74 °
    NPN
    2
    Through Hole
    Side Looker
    5 x 2.65 x 5mm
    100mA
    -
    980nm
    850nm
    850 → 980 nm
    ams OSRAM
    Infrared, Ultraviolet, Visible Light
    7µs
    7µs
    1
    -
    200nA
    24 °
    NPN
    2
    Through Hole
    3mm (T-1)
    4 x 4 x 5.2mm
    15mA
    -
    1150nm
    380nm
    380 → 1150 nm
    Vishay
    Infrared
    -
    -
    1
    9000µA
    100nA
    30 °
    NPN
    2
    Surface Mount
    -
    2.3 x 2.3 x 2.77mm
    50mA
    -
    970nm
    790nm
    790 → 970 nm
    ams OSRAM
    Infrared
    14µs
    14µs
    1
    8600µA
    200nA
    80 °
    NPN
    2
    Through Hole
    5mm (T-1 3/4)
    5.9 x 5.9 x 6.9mm
    50mA
    -
    1080nm
    740nm
    740 → 1080 nm
    ams OSRAM
    Infrared
    10µs
    10µs
    1
    7700µA
    50nA
    50 °
    NPN
    2
    Through Hole
    5mm (T-1 3/4)
    5.9 x 5.9 x 9mm
    50mA
    -
    1120nm
    730nm
    730 → 1120 nm
    ams OSRAM
    Infrared, Visible Light
    12µs
    12µs
    1
    4800µA
    50nA
    50 °
    NPN
    2
    Through Hole
    3mm (T-1)
    3.4 x 3.4 x 4.8mm
    50mA
    -
    1070nm
    470nm
    470 → 1070 nm
    Resultaten per pagina