Phototransistors, Semiconductor Device | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Phototransistors

    A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.

    The bipolar semiconductor is can be made from silicon or another semi-conductive material.

    How do Phototransistors work?

    Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.

    Features and Benefits

    •Reflow surface-mounting support

    •Small, ultra-thin

    •High sensitivity

    •Electromagnetic noise resistance

    •High linearity

    •Produce a higher current than photodiodes

    Where might I use a Phototransistor?

    A photo transistor can be used in many different devices and applications such as:

    • Photo interrupters

    • Industrial electronics

    • Human detection devices

    • TV

    • Air conditioning

    • Digital photo-frames

    • PCs or Laptops

    • Automatic switches (lighting equipment)

    • IP cameras

    • Security devices

    • Home electronics

    336 Producten voor Phototransistors

    OSRAM Opto Semiconductors
    Infrared, Visible Light
    7µs
    7µs
    1
    80µA
    50nA
    120 °
    NPN
    2
    Surface Mount
    PLCC
    4.2 x 4.2 x 3.8mm
    15mA
    -
    1120nm
    450nm
    450 → 1120 nm
    ams OSRAM
    -
    7µs
    7µs
    1
    -
    100nA
    ±60 °
    Positive
    2
    Surface Mount
    PLCC
    4.2 x 3.8 x 4.2mm
    15mA
    -
    980nm
    -
    450 → 1120 nm
    OSRAM Opto Semiconductors
    Infrared, Visible Light
    24µs
    24µs
    1
    -
    200nA
    120 °
    NPN
    6
    Surface Mount
    SMD
    4.2 x 3.4 x 2.1mm
    50mA
    -
    1080nm
    460nm
    460 → 1080 nm
    Optek
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    Visible Light
    5µs
    6µs
    1
    4000µA
    100nA
    ±37 °
    NPN
    2
    Through Hole
    Side Looker
    5 x 2.65 x 5mm
    100mA
    -
    980nm
    850nm
    850 → 980 nm
    ams OSRAM
    Infrared, Ultraviolet, Visible Light
    7µs
    7µs
    1
    7200µA
    200nA
    24 °
    NPN
    2
    Through Hole
    3mm (T-1)
    4 x 4 x 5.2mm
    15mA
    -
    1150nm
    380nm
    380 → 1150 nm
    OSRAM Opto Semiconductors
    Infrared
    7µs
    7µs
    1
    1000µA
    200nA
    120 °
    NPN
    2
    Surface Mount
    SMD
    3.4 x 3 x 2mm
    15mA
    -
    1120nm
    730nm
    730 → 1120 nm
    OSRAM Opto Semiconductors
    Infrared, Visible Light
    45µs
    45µs
    1
    500µA
    50nA
    40 °
    -
    2
    Surface Mount
    -
    3.3 x 2.35 x 1.7mm
    15mA
    -
    1100nm
    500nm
    500 → 1100 nm
    ams OSRAM
    -
    7µs
    7µs
    1
    -
    100nA
    ±60 °
    Positive
    2
    Surface Mount
    PLCC
    4.2 x 3.8 x 4.2mm
    15mA
    -
    980nm
    -
    450 → 1120 nm
    OSRAM Opto Semiconductors
    Infrared, Visible Light
    7µs
    7µs
    1
    80µA
    50nA
    120 °
    NPN
    2
    Surface Mount
    PLCC
    4.2 x 4.2 x 3.8mm
    15mA
    -
    1120nm
    450nm
    450 → 1120 nm
    Vishay
    Infrared
    5µs
    6µs
    1
    4000µA
    100nA
    74 °
    NPN
    2
    Through Hole
    Side Looker
    5 x 2.65 x 5mm
    100mA
    -
    980nm
    850nm
    850 → 980 nm
    ams OSRAM
    Infrared, Ultraviolet, Visible Light
    7µs
    7µs
    1
    -
    200nA
    24 °
    NPN
    2
    Through Hole
    3mm (T-1)
    4 x 4 x 5.2mm
    15mA
    -
    1150nm
    380nm
    380 → 1150 nm
    Vishay
    Infrared, Visible Light
    5µs
    6µs
    1
    20000µA
    100nA
    20 °
    NPN
    3
    Through Hole
    TO-18
    5.5 x 5.5 x 6.15mm
    50mA
    -
    1080nm
    450nm
    450 → 1080 nm
    Vishay
    Near Infrared Radiation, Visible Infrared Radiation
    -
    -
    -
    9mA
    -
    15 °
    -
    2
    Surface Mount
    GW
    -
    -
    -
    -
    -
    -
    ams OSRAM
    Infrared, Visible Light
    12µs
    12µs
    1
    950µA
    50nA
    110 °
    NPN
    3
    Through Hole
    TO-18
    5.5 x 5.5 x 3.6mm
    100mA
    -
    1100nm
    450nm
    450 → 1100 nm
    Vishay
    Infrared
    -
    -
    1
    9000µA
    100nA
    30 °
    NPN
    2
    Surface Mount
    -
    2.3 x 2.3 x 2.77mm
    50mA
    -
    970nm
    790nm
    790 → 970 nm
    ams OSRAM
    Infrared, Ultraviolet, Visible Light
    -
    -
    1
    8µA
    3nA
    150 °
    NPN
    2
    Through Hole
    T-1
    4 x 4 x 3.1mm
    20mA
    -
    940nm
    350nm
    350 → 940 nm
    ams OSRAM
    Infrared, Visible Light
    6µs
    6µs
    1
    1900µA
    50nA
    32 °
    NPN
    2
    Through Hole
    -
    2.1 x 1.15 x 3.6mm
    50mA
    -
    1100nm
    450nm
    450 → 1100 nm
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    4500µA
    1 (≤ 50)nA
    ±12 °
    NPN
    2
    Through Hole
    3mm (T-1)
    3.1 (Dia.) x 5.2mm
    15mA
    3.1mm
    1120nm
    880nm
    880 → 1120 nm
    Wurth Elektronik
    Infrared
    -
    -
    1
    -
    100 (Collector Emitter)nA
    120 °
    NPN
    2
    Surface Mount
    3528
    3.5 x 2.8 x 1.9mm
    20mA
    -
    1100nm
    700nm
    700 → 1100 nm
    Resultaten per pagina