Digital Isolator ICs, Galvanic Isolators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    589 Producten voor Digital Isolator ICs

    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    10.5 mA dc
    2.5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Wurth Elektronik
    150Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    6.4 mA
    3.75 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    9.1 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Texas Instruments
    100Mbps
    4
    SOIC
    5700V ac
    28.5 mA
    800 V
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    2Mbps
    8
    QSOP
    -
    1 mA
    2500 VRMS
    -
    20
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    5.3 mA
    3.75 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    1Mbps
    6
    SOIC
    -
    9.1 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    onsemi
    50Mbps
    2
    SOIC
    5V
    2 A
    2 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    25Mbps
    1
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    NVE
    -
    4
    -
    7V
    6 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    Optek
    -
    -
    -
    1.8V
    50 mA
    16 Vrms
    -
    4
    Through Hole
    -
    -
    -
    -
    -
    STMicroelectronics
    1Mbit/s
    3
    LQFP
    3.6V
    100 mA
    -
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    -
    7.8 mA dc
    2.5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    -
    3.8 mA dc
    2.5 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    NVE
    -
    1
    -
    7V
    15 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.2mm
    6.6mm
    3.81mm
    STMicroelectronics
    100Mbps
    2
    -
    7V
    2 mA, 5 mA
    849 V
    -
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    100Mbps
    4
    SSOP
    5.5V
    13.4 mA
    5 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Texas Instruments
    150Mbps
    1
    SOIC
    5.5V
    10 μA
    2500 Vrms
    2ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.75mm
    4mm
    Resultaten per pagina