Digital Isolator ICs, Galvanic Isolators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    589 Producten voor Digital Isolator ICs

    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    10 μA
    3000 Vrms
    2ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2500 V ac
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    NVE
    110Mbps
    2
    MSOP
    7V
    10 μA
    2500 Vrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    3.1mm
    1.1mm
    3.1mm
    Texas Instruments
    150Mbps
    4
    SOIC
    -
    10 μA
    4.243 kVrms
    2.3ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2.5 kVrms
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    Texas Instruments
    100Mbps
    4
    SOIC
    5.5V
    545 mA
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10.2mm
    6.6mm
    3.81mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.5mm
    7.62mm
    NVE
    -
    4
    -
    7V
    6 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.64mm
    2.67mm
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    303 mA
    2500 Vrms
    -
    8
    Surface Mount
    -40°C
    +125°C
    367mm
    35mm
    367mm
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.2mm
    6.6mm
    3.81mm
    Texas Instruments
    25Mbps
    2
    SOIC
    5.5V
    10 μA
    2500 Vrms
    2ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.65mm
    7.6mm
    Skyworks Solutions Inc
    150Mbps
    1
    SOIC
    5.5V
    2.7 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Wurth Elektronik
    150Mbps
    2
    SOIC-8 NB
    -
    -
    3.75 KV
    -
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    150Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -40°C
    +125°C
    -
    -
    -
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2.5 kVrms
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    Resultaten per pagina