Digital Isolator ICs, Galvanic Isolators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    589 Producten voor Digital Isolator ICs

    Skyworks Solutions Inc
    150Mbps
    3
    SOIC
    5.5V
    5.6 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    12.3 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Texas Instruments
    -
    2
    SOIC
    5.5V
    10 μA
    3 kVrms
    -
    8
    Surface Mount
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    10.5 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    2
    SSO
    -
    -
    6 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    6.8 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    -
    9.8 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    4
    NB SOIC
    -
    -
    3.75 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    -
    9.2 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbit/s
    2
    SOIC W
    -
    3.8 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    3
    SOIC
    5.5V
    13.4 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    STMicroelectronics
    1Mbit/s
    3
    LQFP
    3.6V
    100 mA
    -
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    9.1 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    7.5mm
    2.65mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    9.1 mA dc
    2.5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Optek
    -
    -
    -
    1.8V
    30 mA
    20 kV dc Vrms
    -
    4
    Through Hole
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    7.8 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    STMicroelectronics
    100 Mbps
    2
    SO8
    7V
    2 mA
    1.2 kV
    -
    8
    -
    -
    -
    -
    -
    -
    Resultaten per pagina