OPI1266 Optek, Digital Isolator, 16 Vrms, 4-Pin
- RS-stocknr.:
- 880-1961
- Fabrikantnummer:
- OPI1266
- Fabrikant:
- Optek
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 8,24
(excl. BTW)
€ 9,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 245 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 8,24 |
| 10 - 49 | € 8,00 |
| 50 - 99 | € 7,81 |
| 100 - 199 | € 7,60 |
| 200 + | € 7,42 |
*prijsindicatie
- RS-stocknr.:
- 880-1961
- Fabrikantnummer:
- OPI1266
- Fabrikant:
- Optek
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
| Merk | Optek | |
| Maximum Forward Voltage | 1.8V | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 16 Vrms | |
| Number of Pins | 4 | |
| Mounting Type | Through Hole | |
| Alles selecteren | ||
|---|---|---|
Merk Optek | ||
Maximum Forward Voltage 1.8V | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 16 Vrms | ||
Number of Pins 4 | ||
Mounting Type Through Hole | ||
- Land van herkomst:
- MX
OPI1266 Series High Voltage Isolators
The OP1266 high voltage isolator consists of an IR LED and a unique integrated circuit detector.
Suitable applications for the OPI1266 include; data transmission for high voltage isolation, PCB power system isolation, industrial equipment power isolation, medical equipment power isolation and office equipment.
Suitable applications for the OPI1266 include; data transmission for high voltage isolation, PCB power system isolation, industrial equipment power isolation, medical equipment power isolation and office equipment.
Optoisolators, Optek
Gerelateerde Links
- OPI1266 Optek, Digital Isolator, 16 kV dc, 4-Pin
- OPI1268S Optek, Digital Isolator, 20 kV dc Vrms, 4-Pin
- IL717E NVE, 4-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC
- IL717T-3E NVE, 4-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC
- ISO7641FMDW Texas Instruments, 4-Channel Digital Isolator 150Mbps, 4243 Vrms, 16-Pin SOIC
- IL715T-3E NVE, 4-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC
- ISO7640FMDW Texas Instruments, 4-Channel Digital Isolator 150Mbps, 4243 Vrms, 16-Pin SOIC
- ADUM2250ARIZ Analog Devices, 4-Channel Hot-swappable I2C Digital Isolator 1Mbps, 5000 Vrms, 16-Pin SOIC