UV LEDs, Surface Mounted & Through Hole | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    406 Producten voor UV LEDs

    Lumileds
    1
    -
    380 → 390nm
    -
    662mW
    CSP
    -
    -
    2
    -
    Surface Mount
    -
    0.25mm
    0.98mm
    0.98mm
    Wurth Elektronik
    -
    UVC
    275nm
    -
    20mW
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1
    -
    395 (Typ.)nm
    -
    1100mW
    3535
    130 (Typ.) °
    Dome
    2
    AlInGaN
    Surface Mount
    -
    2.1mm
    3.4mm
    3.4mm
    € 5,78
    Per stuk (geleverd op een wiel)
    Seoul Viosys
    1
    -
    385nm
    -
    1.16W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    5
    -
    410nm
    -
    2000mW
    -
    55 °
    Dome
    -
    -
    -
    -
    2mm
    58mm
    20mm
    Stanley Electric
    1
    -
    405nm
    -
    1100mW
    -
    130
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    385nm
    -
    2.05W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    1
    -
    390nm
    -
    5500 → 6500mW
    -
    140 °
    Dome
    4
    -
    Surface Mount
    -
    6.17mm
    21mm
    20mm
    Intelligent LED Solutions
    1
    -
    410nm
    -
    910mW
    -
    130 °
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    Vishay
    1
    -
    410 nm
    -
    6.8mW
    PLCC 2
    ±60 °
    Round
    2
    InGaN
    Surface Mount
    -
    1.9mm
    3.2mm
    2.8mm
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    275nm
    -
    60mW
    -
    118 °
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    € 2,90
    Per stuk (geleverd op een wiel)
    Seoul Viosys
    1
    -
    395nm
    -
    1.25W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    385nm
    -
    1.65W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina