UV LEDs, Surface Mounted & Through Hole | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    406 Producten voor UV LEDs

    Bivar
    1
    -
    395nm
    -
    20mW
    -
    15 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    Intelligent LED Solutions
    1
    UVA
    430nm
    -
    600mW
    -
    125 °
    -
    -
    -
    Screw Mount
    -
    -
    -
    -
    ams OSRAM
    1
    UVA
    370nm
    -
    4250mW
    Ceramic
    110 °
    -
    9
    -
    Surface Mount
    -
    -
    -
    -
    Kingbright
    1
    -
    400nm
    -
    16mW
    SMD
    150 °
    -
    2
    Ceramic
    Surface Mount
    -
    0.75mm
    2mm
    1.25mm
    Vishay
    1
    UVA
    390nm
    -
    1805mW
    SMD
    ± 65 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Broadcom
    3
    -
    385nm
    -
    1330mW
    3535
    35 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Resultaten per pagina