UV LEDs, Surface Mounted & Through Hole | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    406 Producten voor UV LEDs

    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    3
    -
    Surface Mount
    -
    -
    -
    -
    ams OSRAM
    1
    UVA
    410nm
    -
    5.9W
    Ceramic
    110 °
    -
    9
    -
    Surface Mount
    -
    -
    -
    -
    Bivar
    1
    -
    395nm
    -
    40mW
    -
    30 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    ams OSRAM
    1
    UVC
    280nm
    -
    7mW
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    1
    UVA
    395nm
    -
    5.9W
    Ceramic
    110 °
    -
    9
    -
    Surface Mount
    -
    -
    -
    -
    ams OSRAM
    1
    UVC
    280nm
    -
    7mW
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lumileds
    1
    -
    380 → 390nm
    -
    662mW
    CSP
    -
    -
    2
    -
    Surface Mount
    -
    0.25mm
    0.98mm
    0.98mm
    € 3,06
    Per stuk (geleverd op een wiel)
    Seoul Viosys
    1
    -
    405nm
    -
    1.16W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bivar
    1
    -
    395nm
    -
    40mW
    -
    30 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    Intelligent LED Solutions
    1
    UVC
    430nm
    -
    560mW
    -
    125 °
    -
    -
    -
    Screw Mount
    -
    -
    -
    -
    Vishay
    1
    UVC
    280nm
    -
    13.5mW
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    1
    -
    410 nm
    -
    6.8mW
    PLCC 2
    ±60 °
    Round
    2
    InGaN
    Surface Mount
    -
    1.9mm
    3.2mm
    2.8mm
    ams OSRAM
    1
    UVA
    390nm
    -
    2000mW
    Ceramic
    70 °
    -
    5
    -
    Surface Mount
    -
    -
    -
    -
    ams OSRAM
    1
    UVA
    395nm
    -
    5.9W
    Ceramic
    110 °
    -
    9
    -
    Surface Mount
    -
    -
    -
    -
    Broadcom
    3
    -
    385nm
    -
    1330mW
    3535
    35 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Vishay
    1
    UVC
    280nm
    -
    21.5mW
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    1
    UVA
    390nm
    -
    1805mW
    SMD
    ± 65 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    ams OSRAM
    1
    UVA
    367nm
    -
    1430mW
    SMD
    75 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    ams OSRAM
    1
    UVA
    390nm
    -
    5.9W
    Ceramic
    110 °
    -
    9
    -
    Surface Mount
    -
    -
    -
    -
    Bivar
    1
    -
    390nm
    -
    40mW
    -
    30 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    Resultaten per pagina