UV LEDs, Surface Mounted & Through Hole | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    406 Producten voor UV LEDs

    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    395nm
    -
    1.25W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    1
    UVC
    280nm
    -
    13.5mW
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    VCC
    1
    -
    405nm
    160 mcd
    -
    5 mm
    30 °
    -
    2
    InGaN
    Through Hole
    5.9mm
    8.6mm
    -
    -
    Stanley Electric
    1
    -
    275nm
    -
    2.5mW
    -
    120
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Stanley Electric
    1
    -
    265nm
    -
    50mW
    -
    120
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    405nm
    -
    1.16W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bivar
    1
    -
    395nm
    -
    40mW
    -
    30 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    405nm
    -
    1.16W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    275nm
    -
    1.6mW
    -
    125 °
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Intelligent LED Solutions
    1
    -
    265nm
    -
    25mW
    -
    120 °
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    400nm
    -
    210mW
    3528
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    1
    -
    365nm
    -
    1020mW
    SMD
    60 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    € 7,25
    Per stuk (geleverd op een wiel)
    Seoul Viosys
    1
    -
    385nm
    -
    1.65W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1
    -
    275nm
    -
    15mW
    3535
    120 °
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    367nm
    -
    1.4W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1
    -
    275nm
    -
    15mW
    3535
    120 °
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Resultaten per pagina