Dc Power Connectors | Barrel Connectors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC Power Connectors

    DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.

    DC Jacks

    The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.

    Applications for Power Connectors

    Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.

    409 Producten voor DC Power Connectors

    € 0,884
    Per stuk (in een verpakking 5)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Plug
    2.0A
    -
    Straight
    -
    24.0 V
    46.5mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel
    Copper Alloy
    1633
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    € 0,609
    Per stuk (in een zak van 500)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    12.0 V
    -
    12.0mm
    Panel Mount
    -
    -
    -
    2.5mm
    Silver
    Copper Alloy
    -
    Lumberg
    DC Plug
    500.0mA
    2.1mm
    Straight
    5.5mm
    12.0 V
    43.0mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel
    Brass
    NES/J
    € 0,944
    Per stuk (in een verpakking 5)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    12.0 V
    27.0mm
    -
    PCB Mount
    IP68
    -
    -
    2mm
    Silver
    Copper Alloy
    L Version
    € 0,813
    Per stuk (in een zak van 500)
    Same Sky
    -
    -
    -
    Straight
    -
    -
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    DC Socket
    5.0A
    -
    Right Angle
    -
    24.0 V
    9.0mm
    14.5mm
    Panel Mount
    -
    -
    -
    5.5mm
    Gold, Tin
    Copper Alloy
    WR-DC
    € 5,02
    Per stuk (geleverd op een wiel)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    -
    Right Angle
    -
    30.0 V
    26.3mm
    -
    Panel Mount
    IP68
    -
    -
    2mm
    Silver
    Copper Alloy
    -
    Switchcraft
    DC Plug
    5.0A
    2.5mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    3.2mm
    3.8mm
    -
    Tin
    Copper Alloy
    761KS
    Schurter
    DC Plug
    500mA
    2.1mm
    Straight
    5.5mm
    12 VDC
    46mm
    10.4mm
    Cable Mount
    -
    -
    -
    -
    Nickel
    -
    4840
    Switchcraft
    DC Plug
    -
    2.1mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    3.2mm
    3.8mm
    2.5mm
    Tin
    Copper Alloy
    767K
    € 0,712
    Per stuk (in een verpakking 5)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    € 0,529
    Per stuk (in een verpakking 10)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    € 1,522
    Per stuk (in een verpakking 5)
    Same Sky
    -
    -
    -
    Straight
    -
    -
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    DC Socket
    2.0A
    -
    Right Angle
    -
    30.0 V
    5.0mm
    11.1mm
    Panel Mount
    -
    -
    -
    3.5mm
    Gold, Tin
    Copper Alloy
    WR-DC
    € 1,785
    Per stuk (in een verpakking 2)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina