Dc Power Connectors | Barrel Connectors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC Power Connectors

    DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.

    DC Jacks

    The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.

    Applications for Power Connectors

    Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.

    402 Producten voor DC Power Connectors

    € 0,542
    Per stuk (in een verpakking 10)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    DC Socket
    3.0A
    -
    Straight
    -
    20.0 V
    9.0mm
    14mm
    Panel Mount
    -
    -
    -
    5.5mm
    Gold, Tin
    Copper Alloy
    WR-DC
    € 1,592
    Per stuk (in een zak van 500)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Plug
    1.0A
    2.5mm
    Straight
    5.5mm
    12.0 V
    43.0mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel
    Brass
    XNES/J
    € 0,64
    Per stuk (in een zak van 500)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    € 1,082
    Per stuk (geleverd in een zak)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Plug
    -
    2.1mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    3.2mm
    3.8mm
    -
    Tin
    Copper Alloy
    767K
    RND
    Battery Connector
    175A
    -
    Straight
    -
    600 V
    79.3mm
    25.5mm
    Cable Mount
    -
    -
    -
    -
    Silver
    -
    RND
    Wurth Elektronik
    DC Socket
    5.5A
    -
    Right Angle
    -
    20.0 V
    10.0mm
    11.7mm
    Panel Mount
    -
    -
    -
    2.5mm
    Gold, Tin
    Copper Alloy
    WR-DC
    Wurth Elektronik
    DC Socket
    5.0A
    -
    Right Angle
    -
    24.0 V
    9.0mm
    16.0mm
    PCB Mount
    -
    -
    -
    1.4mm
    Gold, Tin
    Copper Alloy
    WR-DC
    TE Connectivity
    DC Plug
    10.7A
    -
    Right Angle
    -
    25.0 V
    20.6mm
    -
    PCB Mount
    -
    -
    -
    2.5mm
    Gold, Tin
    Copper Alloy
    DC-IN
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    12.0 V
    -
    14.2mm
    Panel Mount
    -
    -
    -
    2mm
    Silver
    Copper Alloy
    -
    € 0,493
    Per stuk (geleverd in een zak)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    € 0,884
    Per stuk (in een verpakking 5)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    € 0,609
    Per stuk (in een zak van 500)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    12.0 V
    -
    12.0mm
    Panel Mount
    -
    -
    -
    2.5mm
    Silver
    Copper Alloy
    -
    Lumberg
    DC Plug
    500.0mA
    2.1mm
    Straight
    5.5mm
    12.0 V
    43.0mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel
    Brass
    NES/J
    € 0,944
    Per stuk (in een verpakking 5)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    12.0 V
    27.0mm
    -
    PCB Mount
    IP68
    -
    -
    2mm
    Silver
    Copper Alloy
    L Version
    Resultaten per pagina