Dc Power Connectors | Barrel Connectors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC Power Connectors

    DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.

    DC Jacks

    The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.

    Applications for Power Connectors

    Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.

    402 Producten voor DC Power Connectors

    Schurter
    DC Plug
    500mA
    2.1mm
    Straight
    5.5mm
    12 VDC
    46mm
    10.4mm
    Cable Mount
    -
    -
    -
    -
    Nickel
    -
    4840
    € 2,79
    Per stuk (in een verpakking 2)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    € 0,736
    Per stuk (in een verpakking 5)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    2.0mm
    Straight
    -
    30.0 V
    26.3mm
    -
    Panel Mount
    IP68
    -
    -
    -
    Silver
    Copper Alloy
    PCL7
    Schurter
    DC Socket
    2.0A
    -
    Straight
    -
    18.0 V
    18.2mm
    14.25mm
    Panel Mount
    -
    -
    -
    1.45mm
    Nickel, Silver
    Brass
    JSBJ5
    Lumberg
    DC Plug
    500mA
    2.1mm
    Right Angled
    5.5mm
    12 VDC
    20mm
    10mm
    Cable Mount
    -
    -
    -
    -
    Nickel Plated
    -
    NES/J
    € 1,004
    Per stuk (geleverd in een zak)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    € 1,926
    Per stuk (in een zak van 250)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Socket
    2A
    2.5mm
    Straight
    5.8mm
    30 V
    14.4mm
    12mm
    Snap-In
    -
    -
    -
    -
    Tin
    -
    1610
    € 0,462
    Per stuk (in een zak van 500)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    € 2,37
    Per stuk (in een verpakking 2)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    € 2,41
    Per stuk (geleverd in een zak)
    Same Sky
    -
    -
    -
    Vertical
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    2.5mm
    Straight
    -
    12.0 V
    20.8mm
    -
    Panel Mount
    -
    -
    -
    -
    Silver
    Copper Alloy
    PC7
    € 0,529
    Per stuk (geleverd op een tray)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    DC Socket
    2.0A
    -
    Right Angle
    -
    20.0 V
    6.3mm
    9mm
    Panel Mount
    -
    -
    -
    1mm
    Gold, Tin
    Copper Alloy
    WR-DC
    € 1,476
    Per stuk (in een verpakking 5)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    € 1,77
    Per stuk (in een zak van 250)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    € 2,41
    Per stuk (in een verpakking 2)
    Same Sky
    -
    -
    -
    Vertical
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Socket
    2.0A
    -
    Straight
    -
    24.0 V
    14.4mm
    9.0mm
    Snap-In
    -
    -
    -
    2.35mm
    Nickel
    Brass, Copper Tin
    1610
    € 0,585
    Per stuk (in een verpakking 10)
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina