Circular Connector Seals | Flange Seals | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Circular Connector Seals

    Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

    What are circular connector seals used for?

    Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

    Applications of circular connector seals

    Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.

    381 Producten voor Circular Connector Seals

    Deutsch
    -
    -
    Quick Connect Electrical Connector
    -
    -
    IP68
    QC
    -
    +80°C
    -
    € 0,382
    Per stuk (in een verpakking 10)
    ERNI
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    JAE
    -
    -
    Standard Circular Connector
    60.3mm
    15.6mm
    -
    N/MS Series
    10mm
    -
    -
    Amphenol Air LB
    Gasket
    10SL
    Circular Connectors
    25.75mm
    18.2mm
    -
    -
    -
    -
    -
    TE Connectivity
    -
    17
    -
    -
    -
    -
    CPC
    -
    -
    -
    Phoenix Contact
    Seal
    -
    Power Conductors
    -
    12.5mm
    -
    -
    -
    -
    -
    Glenair
    Flange
    16
    VG95234 Series
    32.5mm
    24.6mm
    -
    VG95234
    -
    -
    -
    TE Connectivity
    Gasket
    8
    MIL-DTL-5015 Connectors
    22.23mm
    12.7mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    21, 22
    MIL-DTL-38999 Connectors
    41.28mm
    38.35mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Seal
    -
    -
    34.92mm
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    19
    MIL-DTL-38999 Connectors
    38.1mm
    35.18mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    19, 20
    MIL-DTL-38999 Connectors
    38.1mm
    35.18mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    15
    MIL-DTL-38999 Connectors
    31.95mm
    29.05mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    Souriau Sunbank by Eaton
    Receptacle Wall Mount
    -
    -
    23.8mm
    -
    -
    -
    10
    -
    -
    TE Connectivity
    Gasket
    18
    MIL-DTL-5015 Connectors
    34.93mm
    28.58mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    -
    -
    CPC Connector
    11.5mm
    3.7mm
    -
    -
    -
    +125°C
    -50°C
    TE Connectivity
    Gasket
    19, 20
    MIL-DTL-38999 Connectors
    38.1mm
    35.18mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    Glenair
    Flange
    18
    VG95234 Series
    35mm
    27mm
    -
    VG95234
    -
    -
    -
    Phoenix Contact
    Screw Plug
    -
    -
    -
    -
    IP67
    PROT-MS SCO
    -
    -
    -
    ITT Cannon
    Filler Plug
    -
    SURE-SEAL Series Circular Connector
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina