TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 18 diameter 28.58mm for use with MIL-DTL-5015
- RS-stocknr.:
- 261-0998
- Fabrikantnummer:
- 92-22006
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 zak van 20 eenheden)*
€ 163,40
(excl. BTW)
€ 197,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 20 - 20 | € 8,17 | € 163,40 |
| 40 - 60 | € 7,913 | € 158,26 |
| 80 - 100 | € 7,545 | € 150,90 |
| 120 - 220 | € 7,287 | € 145,74 |
| 240 + | € 6,992 | € 139,84 |
*prijsindicatie
- RS-stocknr.:
- 261-0998
- Fabrikantnummer:
- 92-22006
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 18 | |
| For Use With | MIL-DTL-5015 Connectors | |
| Length | 34.93mm | |
| Diameter | 28.58mm | |
| Series | Kemtron 92 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 18 | ||
For Use With MIL-DTL-5015 Connectors | ||
Length 34.93mm | ||
Diameter 28.58mm | ||
Series Kemtron 92 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Reusable more than 3 times
Not petroleum resistant
Gerelateerde Links
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 18 diameter 28.58mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 10 diameter 15.88mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 8 diameter 12.7mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 24 diameter 38.1mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 22 diameter 34.93mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 20 diameter 31.75mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 14 diameter 22.23mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 12 diameter 19.05mm for use with MIL-DTL-5015