Circular Connector Seals | Flange Seals | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Circular Connector Seals

    Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

    What are circular connector seals used for?

    Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

    Applications of circular connector seals

    Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.

    381 Producten voor Circular Connector Seals

    ITT Cannon
    Wire Seal
    -
    APD Series
    7.8mm
    3.9mm
    IP67, IP69K
    121
    -
    +125°C
    -40°C
    TE Connectivity
    Gasket
    17
    MIL-DTL-38999 Connectors
    34.32mm
    32.25mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    18
    MIL-DTL-5015 Connectors
    34.93mm
    28.58mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    Phoenix Contact
    Seal
    14 x 22mm
    -
    22mm
    13.5mm
    -
    -
    -
    -
    -
    TE Connectivity
    -
    -
    -
    8.26mm
    22.35mm
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    8
    MIL-DTL-5015 Connectors
    22.23mm
    12.7mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    Amphenol Socapex
    Flange
    -
    RJ Field Connector
    -
    -
    -
    JE
    -
    -
    -
    TE Connectivity
    Gasket
    13
    MIL-DTL-38999 Connectors
    29.29mm
    25.78mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    € 0,864
    Per stuk (in een verpakking 25)
    Eaton
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    13, 14
    MIL-DTL-38999 Connectors
    29.29mm
    25.78mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    23
    MIL-DTL-38999 Connectors
    44.45mm
    41.53mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    18
    MIL-DTL-5015 Connectors
    34.93mm
    28.58mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    Glenair
    Flange
    10SL
    VG95234 Series
    24.4mm
    18.2mm
    -
    VG95234
    -
    -
    -
    TE Connectivity
    Gasket
    23, 24
    MIL-DTL-38999 Connectors
    44.45mm
    41.53mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    23, 24
    MIL-DTL-38999 Connectors
    44.45mm
    41.53mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    23, 24
    MIL-DTL-38999 Connectors
    44.45mm
    41.53mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    Amphenol Limited
    Gasket
    10
    Box Mounting And Hermetic Receptacles
    -
    16.07mm
    -
    62GB
    -
    -
    -
    TE Connectivity
    Gasket
    19
    MIL-DTL-38999 Connectors
    38.1mm
    35.18mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Flange
    -
    -
    36.45mm
    -
    -
    -
    -
    -
    -
    Amphenol Air LB
    Gasket
    10
    Circular Connectors
    23.83mm
    15.88mm
    -
    -
    -
    -
    -
    Resultaten per pagina