Conduits, Electrical Wire Conduits, Pipes and Tubes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Conduit

    What are Conduits?

    Conduit is tubing used to enclose and protect electrical wires that supply power to a home or a building. Electrical conduits are made from plastic, steel, galvanized steel, nylon, PVC, polypropylene and steel spring wire, providing a channel for single or multiple cables.

    Cable conduit is a type of tubing providing tidy protection, support, management and structure for cables and wires. Wire conduit is perfect for electrical cable, running underground, through walls or when cables need protecting in an exposed open area. For more information, check out our conduit guide.

    Types of Conduits

    • FMC (flexible metallic conduit) strong, hardwearing conduit tube. Provides good cable protection, flexibility but is not waterproof, so good for dry indoor locations. The construction of FMC allows it to pass through walls and other channelled structures.
    • LFMC (liquid-tight flexible metal conduit) flexible conduit with a plastic coating, protecting cables and wires from moisture. LFMC is ideal when used with sealed fittings giving you watertight outdoor protection.
    • RMC (rigid metal conduit) a galvanized steel tube that requires threaded fittings. A heavy-duty conduit providing great protection, indoors and out, of electrical cables and other equipment.
    • IMC (intermediate metal conduit) same as RMC, used for the same applications. This conduit is lighter and is made from thinner steel plus easier to work with.
    • EMT (electrical metal tubing) is made from aluminium and galvanized steel. This electrical conduit pipe is also known as thin wall as it is flexible enough to be bent to shape. Used indoors in residential and commercial applications.
    • ENMT (electrical non-metallic tubing) resistant to moisture and fire, flexible plastic tubing with a corrugated structure allowing it to bend. This conduit is easy to install with fittings but must not be installed in exposed areas, perfect when fitted into walls and solid channelled structures.
    • PVC (rigid polyvinyl chloride) can be bent into shape using heating tools and requires suitable fittings and adaptors. PVC is available in rigid and flexible formats.

    What are the advantages of Conduit Wiring?

    • Conduit Wiring is a safe reliable wiring method
    • Can be used in cold humid places as insulated
    • Easy to maintain
    • It has a long-life span
    • Provides good protection to conductors from impact, moisture, and chemical vapours

    653 Producten voor Conduit

    RS PRO
    15mm
    Plastic
    Flexible, Split
    19.5mm
    -
    Black
    15mm
    10m
    -
    3.5mm
    -
    -
    RS PRO
    13mm
    Plastic
    Door Kit
    13mm
    -
    Black
    9.6mm
    500mm
    IP54, IP55
    -
    -
    +105°C
    RS PRO
    20mm
    Stainless Steel
    Rigid
    20mm
    -
    Metal
    -
    3m
    -
    1.5mm
    Uncoated
    -
    RS PRO
    25mm
    Stainless Steel
    Rigid
    25mm
    -
    Silver
    -
    3m
    -
    1.5mm
    -
    -
    RS PRO
    32mm
    Plastic
    Flexible
    32mm
    -
    Black
    24.3mm
    10m
    -
    -
    Uncoated
    -
    RS PRO
    25mm
    PVC
    Flexible Contractor Pack
    -
    -
    Black
    -
    10m
    IP54, IP55, IP67
    -
    -
    -
    RS PRO
    20mm
    Plastic
    Flexible
    20mm
    -
    Grey
    14.1mm
    5m
    IP55
    -
    Uncoated
    +100°C
    RS PRO
    25mm
    Galvanised Steel
    Flexible
    24.3mm
    KMS
    Self Colour
    20.9mm
    10m
    IP40
    -
    Uncoated
    +300°C
    RS PRO
    20mm
    Galvanised Steel
    Flexible
    21.4mm
    KMPS
    Black
    16.8mm
    10m
    IP54
    -
    PVC
    +70°C
    RS PRO
    20mm
    Galvanised Steel
    Flexible
    21.4mm
    KMPS
    Black
    16.8mm
    30m
    IP54
    -
    PVC
    +70°C
    RS PRO
    32mm
    Galvanised Steel
    Flexible
    32.7mm
    KMS
    Self Colour
    29mm
    30m
    IP40
    -
    Uncoated
    +300°C
    RS PRO
    20mm
    Galvanised Steel
    Flexible
    21.4mm
    KMPS
    Black
    16.8mm
    50m
    IP54
    -
    PVC
    +70°C
    RS PRO
    25mm
    Galvanised Steel
    Flexible
    25.7mm
    KMPS
    Black
    20.9mm
    50m
    IP54
    -
    PVC
    +70°C
    RS PRO
    10mm
    Nylon 6
    Flexible
    13mm
    -
    Black
    -
    50m
    -
    -
    -
    85°C
    RS PRO
    16mm
    Galvanised Steel
    Flexible
    17.4mm
    KMPS
    Black
    12.9mm
    30m
    IP54
    -
    PVC
    +70°C
    RS PRO
    20mm
    Galvanised Steel
    Flexible
    21.1mm
    KML
    Black
    18.8mm
    50m
    IP66, IP67
    -
    PVC
    +105°C
    RS PRO
    20mm
    Plastic
    Flexible Contractor Pack
    -
    -
    Black
    -
    10m
    IP66
    -
    -
    +105°C
    RS PRO
    25mm
    Plastic
    Flexible
    28.5mm
    -
    Black
    23mm
    10m
    -
    -
    Uncoated
    -
    RS PRO
    20mm
    Galvanised Steel
    Flexible
    20.3mm
    KMS
    Self Colour
    16.8mm
    10m
    IP40
    -
    Uncoated
    +300°C
    RS PRO
    20mm
    Plastic
    Flexible
    19.5mm
    -
    Black
    15mm
    25m
    -
    -
    Uncoated
    -
    Resultaten per pagina