Conduits, Electrical Wire Conduits, Pipes and Tubes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Conduit

    What are Conduits?

    Conduit is tubing used to enclose and protect electrical wires that supply power to a home or a building. Electrical conduits are made from plastic, steel, galvanized steel, nylon, PVC, polypropylene and steel spring wire, providing a channel for single or multiple cables.

    Cable conduit is a type of tubing providing tidy protection, support, management and structure for cables and wires. Wire conduit is perfect for electrical cable, running underground, through walls or when cables need protecting in an exposed open area. For more information, check out our conduit guide.

    Types of Conduits

    • FMC (flexible metallic conduit) strong, hardwearing conduit tube. Provides good cable protection, flexibility but is not waterproof, so good for dry indoor locations. The construction of FMC allows it to pass through walls and other channelled structures.
    • LFMC (liquid-tight flexible metal conduit) flexible conduit with a plastic coating, protecting cables and wires from moisture. LFMC is ideal when used with sealed fittings giving you watertight outdoor protection.
    • RMC (rigid metal conduit) a galvanized steel tube that requires threaded fittings. A heavy-duty conduit providing great protection, indoors and out, of electrical cables and other equipment.
    • IMC (intermediate metal conduit) same as RMC, used for the same applications. This conduit is lighter and is made from thinner steel plus easier to work with.
    • EMT (electrical metal tubing) is made from aluminium and galvanized steel. This electrical conduit pipe is also known as thin wall as it is flexible enough to be bent to shape. Used indoors in residential and commercial applications.
    • ENMT (electrical non-metallic tubing) resistant to moisture and fire, flexible plastic tubing with a corrugated structure allowing it to bend. This conduit is easy to install with fittings but must not be installed in exposed areas, perfect when fitted into walls and solid channelled structures.
    • PVC (rigid polyvinyl chloride) can be bent into shape using heating tools and requires suitable fittings and adaptors. PVC is available in rigid and flexible formats.

    What are the advantages of Conduit Wiring?

    • Conduit Wiring is a safe reliable wiring method
    • Can be used in cold humid places as insulated
    • Easy to maintain
    • It has a long-life span
    • Provides good protection to conductors from impact, moisture, and chemical vapours

    653 Producten voor Conduit

    Rittal
    16mm
    Polyethylene
    -
    -
    SZ
    White
    16mm
    25m
    -
    -
    -
    -
    Flexicon
    25mm
    Galvanised Steel
    Flexible
    26mm
    FSU
    Black
    21.1mm
    25m
    IP54
    -
    PVC
    +70°C
    Flexicon
    32mm
    Steel
    Flexible
    34mm
    FSU
    Black
    28.1mm
    25m
    IP54
    -
    PVC
    +70°C
    Flexicon
    32mm
    Galvanised Steel
    Flexible, Liquid Tight
    33.1mm
    LTP
    Black
    26.5mm
    10m
    IP66, IP67, IP68, IP69
    -
    PVC
    +105°C
    Flexicon
    32mm
    Stainless Steel
    Flexible
    32mm
    SSU
    Metal
    28.1mm
    10m
    IP40
    -
    Uncoated
    +600°C
    Flexicon
    20mm
    Stainless Steel
    Flexible, Liquid Tight
    21.1mm
    LTPSS
    Black
    -
    25m
    -
    20mm
    PVC
    -
    Schneider Electric
    16mm
    PVC
    Oval
    -
    OVL
    White
    -
    3m
    -
    -
    -
    +60°C
    PMA
    16mm
    Plastic
    Flexible
    15.8mm
    CYLT
    Black
    12mm
    10m
    IP66, IP68
    M16
    Uncoated
    +105°C
    Schneider Electric
    -
    Aluminium
    -
    -
    Actassi
    Grey
    -
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PMA
    7mm
    Nylon 12
    Flexible
    -
    -
    Grey
    -
    -
    -
    -
    -
    -
    € 272,50
    1 doos met 50 meter
    Festo
    -
    -
    Flexible
    -
    MK
    Silver
    -
    -
    -
    -
    -
    -
    Kopex
    10mm
    Stainless Steel
    Flexible
    9.6mm
    KSU
    Metal
    7mm
    15m
    IP40
    -
    Uncoated
    +350°C
    Flexicon
    20mm
    PVC
    Flexible
    21mm
    -
    Black
    -
    -
    -
    -
    -
    -
    Flexicon
    10mm
    Galvanised Steel
    Flexible
    9mm
    FU
    Metal
    6.8mm
    50m
    IP40
    -
    Uncoated
    +300°C
    PMA
    25mm
    Polyamide 6
    Divisible, Flexible
    28.4mm
    PACOF
    Black
    22.1mm
    10m
    -
    M25
    -
    +105°C
    PMA
    17mm
    Nylon
    Flexible
    -
    -
    Grey
    -
    -
    -
    -
    -
    -
    Flexicon
    11mm
    Plastic
    Flexible
    11.5mm
    FPAS
    Black
    8.2mm
    50m
    IP40
    -
    -
    +120°C
    PMA
    48mm
    Nylon 6
    Flexible
    -
    -
    Black
    -
    -
    -
    -
    -
    -
    Flexicon
    42mm
    Plastic
    Flexible
    42.5mm
    FPAS
    Black
    35.5mm
    25m
    IP40
    -
    -
    +120°C
    Resultaten per pagina