Linear Guide Blocks | Guide Carriages | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Producten voor Linear Guide Blocks

    NSK
    PU
    12mm
    -
    35mm
    27mm
    -
    2830N
    3500N
    -
    THK
    SSR-XV
    15mm
    -
    40.3mm
    34mm
    -
    9.1kN
    9.7kN
    -
    INA
    KWVE25
    23mm
    -
    83.3mm
    70mm
    -
    17900N
    37000N
    -
    Bosch Rexroth
    R1651
    30mm
    N
    97.7mm
    90mm
    C1
    36500N
    48100N
    30mm
    Ewellix Makers in Motion
    LLTHC
    20mm
    -
    73.3mm
    63mm
    -
    12400N
    24550N
    -
    Bosch Rexroth
    R1622
    20mm
    N
    75mm
    44mm
    C1
    23400N
    29800N
    20mm
    Bosch Rexroth
    R1651
    47mm
    H
    58.2mm
    -
    C1
    -
    -
    -
    NSK
    PU
    15mm
    -
    43mm
    32mm
    -
    5550N
    6600N
    -
    Ewellix Makers in Motion
    LLTHZ
    20mm
    -
    43.4mm
    24.5mm
    -
    -
    -
    -
    Bosch Rexroth
    R1651
    25mm
    N
    86.2mm
    70mm
    C1
    28600N
    35900N
    25mm
    Bosch Rexroth
    R1622
    30mm
    N
    97.7mm
    60mm
    C1
    36500N
    48100N
    30mm
    € 64,32
    Per stuk
    RS PRO
    -
    7mm
    -
    22.5mm
    17mm
    -
    980N
    1240 N, 1245N
    -
    Igus
    N
    80mm
    -
    80mm
    57mm
    -
    600N
    1000N
    -
    Bosch Rexroth
    R1622
    25mm
    N
    86.2mm
    48mm
    C1
    28600N
    35900N
    25mm
    THK
    HRW
    37mm
    -
    58.8mm
    68mm
    -
    8020N
    -
    -
    THK
    HRW
    37mm
    -
    58.8mm
    54mm
    -
    8020N
    -
    -
    THK
    SSR
    23mm
    -
    83mm
    48mm
    -
    31500N
    -
    -
    Igus
    N
    40mm
    -
    50mm
    23mm
    -
    400N
    700N
    -
    THK
    SHS-LV
    23mm
    -
    109mm
    48mm
    -
    36.8kN
    64.7kN
    -
    Bosch Rexroth
    R1622
    15mm
    N
    58.2mm
    34mm
    C1
    9860N
    12700N
    15mm
    Resultaten per pagina