Linear Guide Blocks | Guide Carriages | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Producten voor Linear Guide Blocks

    Ewellix Makers in Motion
    LLTHC
    20mm
    -
    73.3mm
    44mm
    -
    12400N
    24550N
    -
    THK
    HRW
    37mm
    -
    72.8mm
    62mm
    -
    14200N
    -
    -
    Igus
    T
    -
    -
    63mm
    47mm
    -
    -
    -
    -
    Parker Origa
    RK-FD
    15mm
    -
    78mm
    15.5mm
    -
    3400N
    4200N
    -
    IKO Nippon Thompson
    MH
    15mm
    H
    66mm
    47mm
    -
    11600N
    -
    -
    Igus
    WJRM
    -
    -
    52mm
    30mm
    -
    840N
    -
    -
    Igus
    WWH
    -
    -
    150mm
    104mm
    -
    -
    -
    -
    Igus
    -
    -
    -
    19mm
    18mm
    -
    -
    420N
    -
    THK
    SRS
    12mm
    -
    34.4mm
    27mm
    -
    4000N
    -
    -
    Igus
    Drylin® W
    58mm
    -
    36mm
    34.5mm
    -
    -
    2100N
    -
    Igus
    WWH
    -
    -
    200mm
    73mm
    -
    -
    -
    -
    Bosch Rexroth
    R1666
    20mm
    N
    57.3mm
    44mm
    C1
    15400N
    16500N
    20mm
    THK
    HRW-CA
    27mm
    -
    72.8mm
    80mm
    -
    11.5kN
    20.4kN
    -
    INA
    KWVE35
    34mm
    -
    112mm
    100mm
    -
    38000N
    72000N
    -
    Igus
    WWH
    -
    -
    250mm
    134mm
    -
    -
    -
    -
    INA
    KWSE20
    20mm
    -
    70.9mm
    63mm
    -
    22000N
    52000N
    -
    IKO Nippon Thompson
    MLF
    10mm
    -
    -
    17mm
    -
    849N
    1510N
    -
    IKO Nippon Thompson
    MLF
    24mm
    -
    -
    40mm
    -
    4310N
    6200N
    -
    IKO Nippon Thompson
    MLF
    24mm
    -
    -
    40mm
    -
    5620N
    9060N
    -
    INA
    KWVE45
    45mm
    -
    140.6mm
    120mm
    -
    69000N
    141000N
    -
    Resultaten per pagina