Linear Guide Blocks | Guide Carriages | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Producten voor Linear Guide Blocks

    Igus
    WWH
    -
    -
    100mm
    104mm
    -
    -
    -
    -
    Bosch Rexroth
    R1622
    60mm
    H
    119.7mm
    -
    C1
    -
    -
    -
    Bosch Rexroth
    R1622
    48mm
    H
    86.2mm
    -
    C1
    -
    -
    -
    Igus
    W
    82mm
    -
    45mm
    42.5mm
    -
    -
    3200N
    -
    THK
    HSR
    23mm
    -
    83.1mm
    70mm
    -
    27600N
    -
    -
    Parker Origa
    RK-FD
    20mm
    -
    92mm
    21mm
    -
    5400N
    5400N
    -
    THK
    GSR
    50mm
    -
    88mm
    50mm
    -
    20000N
    -
    -
    Bosch Rexroth
    LF6
    -
    -
    75mm
    23.5mm
    C0
    3.6kN
    -
    -
    Igus
    W
    82mm
    -
    150mm
    134mm
    -
    -
    12800N
    -
    THK
    HRW-CA
    27mm
    -
    72.8mm
    80mm
    -
    11.5kN
    20.4kN
    -
    IKO Nippon Thompson
    MX
    23mm
    H
    98mm
    70mm
    -
    63N
    -
    -
    THK
    GSR
    43mm
    -
    75mm
    43mm
    -
    13600N
    -
    -
    NSK
    NAH
    30mm
    -
    98.6mm
    90mm
    -
    32500N
    51500N
    -
    IKO Nippon Thompson
    MX
    20mm
    H
    86mm
    63mm
    -
    23400N
    -
    -
    IKO Nippon Thompson
    MX
    12mm
    H
    68mm
    40mm
    -
    11500N
    -
    -
    Igus
    T
    13mm
    -
    34mm
    27mm
    -
    -
    0.96kN
    -
    NSK
    PU
    12mm
    -
    35mm
    27mm
    -
    2830N
    3500N
    -
    Bosch Rexroth
    R1651
    35mm
    N
    110.5mm
    -
    C1
    -
    -
    -
    IKO Nippon Thompson
    MLG
    9mm
    -
    -
    20mm
    -
    2370N
    4030N
    -
    NSK
    NAS
    15mm
    -
    40.4mm
    34mm
    -
    5750N
    9100N
    -
    Resultaten per pagina