Linear Guide Blocks | Guide Carriages | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Producten voor Linear Guide Blocks

    Bosch Rexroth
    R1622
    22mm
    H
    75mm
    -
    C1
    -
    -
    20
    Igus
    WJRM
    -
    -
    35mm
    31mm
    -
    350N
    -
    -
    Bosch Rexroth
    R1665
    30mm
    N
    75.3mm
    90mm
    C1
    25600N
    28900N
    30mm
    INA
    LFL
    20mm
    -
    50mm
    55mm
    -
    2400N
    1700N
    -
    Igus
    T
    22mm
    -
    74mm
    47mm
    -
    -
    4kN
    -
    Igus
    WWH
    -
    -
    150mm
    107mm
    -
    1400N
    -
    -
    Igus
    WWH
    -
    -
    150mm
    153mm
    -
    1400N
    -
    -
    Igus
    WJRM
    -
    -
    35mm
    26mm
    -
    250N
    -
    -
    Igus
    WWH
    -
    -
    200mm
    153mm
    -
    1400N
    -
    -
    Bosch Rexroth
    R1665
    20mm
    N
    57.3mm
    63mm
    C1
    15400N
    16500N
    20mm
    THK
    SHS
    23mm
    -
    92mm
    70mm
    -
    31700N
    -
    -
    Bosch Rexroth
    R1622
    15mm
    H
    58.2mm
    -
    C1
    -
    -
    15
    THK
    HSR-R
    15mm
    -
    56.6mm
    34mm
    -
    8.33kN
    13.5kN
    -
    THK
    HSR
    23mm
    -
    102.2mm
    70mm
    -
    35200N
    51600N
    -
    THK
    HSR
    15mm
    -
    56.6mm
    47mm
    -
    10900N
    15700N
    -
    THK
    SHS-V
    23mm
    -
    92mm
    48mm
    -
    31700kN
    52.4kN
    -
    THK
    HSR
    23mm
    -
    83.1mm
    70mm
    -
    27600N
    -
    -
    Bosch Rexroth
    R1665
    25mm
    N
    67mm
    70mm
    C1
    19800N
    21200N
    25mm
    Bosch Rexroth
    EcoSlide
    90mm
    -
    154mm
    80mm
    -
    2500N
    -
    -
    INA
    KWVE20
    20mm
    -
    71.4mm
    63mm
    -
    13100N
    27000N
    -
    Resultaten per pagina