Linear Guide Blocks | Guide Carriages | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Producten voor Linear Guide Blocks

    € 83,70
    Per stuk
    RS PRO
    -
    9mm
    -
    28.9mm
    20mm
    -
    1860N
    2550N
    -
    € 101,62
    Per stuk
    RS PRO
    -
    15mm
    -
    42.1mm
    32mm
    -
    4610N
    5590N
    -
    € 140,99
    Per stuk
    RS PRO
    -
    20mm
    -
    77.5mm
    44mm
    -
    17750N
    27760N
    -
    € 102,46
    Per stuk
    RS PRO
    -
    12 mm, 27mm
    -
    34.7mm
    27mm
    -
    2840N
    3920N
    -
    € 105,17
    Per stuk
    RS PRO
    -
    15mm
    -
    61.4mm
    34mm
    -
    11380N
    16970N
    -
    Ewellix Makers in Motion
    LLTHC
    30mm
    -
    125.4mm
    90mm
    -
    33900N
    60800N
    -
    € 78,11
    Per stuk
    RS PRO
    -
    5mm
    -
    16mm
    12mm
    -
    540N
    840N
    -
    Bosch Rexroth
    R1651
    15mm
    N
    58.2mm
    47mm
    C1
    9860N
    12700N
    15mm
    Igus
    W
    40mm
    -
    100mm
    73mm
    -
    -
    4800N
    -
    THK
    SHS-C
    28mm
    -
    106mm
    90mm
    -
    44.8kN
    66.6kN
    -
    Ewellix Makers in Motion
    LLTHC
    15mm
    -
    63.3mm
    47mm
    -
    8400N
    15400N
    -
    THK
    SHS-R
    15mm
    -
    64.4mm
    34mm
    -
    14200kN
    24.2kN
    -
    NSK
    NAH
    15mm
    -
    55mm
    34mm
    -
    11300N
    20700N
    -
    THK
    SR-W
    15mm
    -
    57mm
    34mm
    -
    9.51kN
    19.3kN
    -
    INA
    KWVE30
    28mm
    -
    99mm
    60mm
    -
    27500N
    55000N
    -
    Bosch Rexroth
    R1651
    63mm
    H
    75mm
    -
    C1
    -
    -
    -
    Igus
    Drylin® W
    -
    -
    19mm
    -
    -
    -
    420N
    -
    € 138,37
    Per stuk
    RS PRO
    -
    23mm
    -
    84mm
    48mm
    -
    26480N
    36490N
    -
    THK
    HSR
    23mm
    -
    102.2mm
    48mm
    -
    35200N
    -
    -
    Igus
    T
    20mm
    -
    81mm
    63mm
    -
    -
    7.4kN
    -
    Resultaten per pagina