Button Batteries | Coin Cell | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Button Batteries

    Button batteries, also referred to as coin cells, coin batteries or button cells, are circular, non-rechargeable batteries. They are used to power electronic devices, such as clocks, remote control toys and wristwatches.

    Sizes:

    The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

    The first letter defines the chemistry:

    • L – Alkaline manganese dioxide
    • S – Silver oxide
    • P – Zinc-air
    • C – Lithium manganese dioxide
    • B – Lithium carbon monofluoride
    • G – Lithium copper oxide

    The second letter defines the shape:

    • R – Round
    • F – Flat
    • S – Square
    • P – All others that aren't defined as round, flat or square.

    The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

    Applications:

    Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

    Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.

    Which battery should I use?

    Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

    Alkaline button batteries:

    These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

    Silver oxide and lithium button batteries:

    Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.

    260 Producten voor Button Batteries

    RS PRO
    CR3032
    Lithium Manganese Dioxide
    3V
    500mAh
    Standard
    30mm
    30 x 3.2mm
    1
    1
    RS PRO
    LIR1620
    Lithium
    3.7V
    16mAh
    Standard
    16mm
    16 x 2mm
    1
    1
    € 1,146
    Per stuk (in een verpakking 5)
    RS PRO
    SR55
    Silver Oxide
    1.55V
    40mAh
    Standard
    11.6mm
    11.6 x 2.1mm
    5
    5
    RS PRO
    BR2477
    Lithium Polycarbon Monofluoride
    3V
    1000mAh
    Standard
    24mm
    24.5 x 7.7mm
    1
    1
    RS PRO
    LIR1654
    Lithium
    3.7V
    90mAh
    Standard
    16mm
    16 x 5.4mm
    1
    1
    € 1,278
    Per stuk (in een verpakking 5)
    RS PRO
    SR57
    Silver Oxide
    1.55V
    55mAh
    Standard
    9.5mm
    9.5 x 2.7mm
    5
    5
    RS PRO
    CR1220
    Lithium Manganese Dioxide
    3V
    40mAh
    Solder Lugs
    12.5mm
    12.5 x 2.0mm
    5
    5
    RS PRO
    LIR1220
    Lithium
    3.7V
    8mAh
    Standard
    12mm
    12 x 2mm
    1
    1
    € 1,36
    Per stuk (in een verpakking 6)
    RS PRO
    PR70
    Zinc Air
    1.4V
    100mAh
    Standard
    5.8mm
    5.8 x 3.6mm
    6
    6
    € 1,662
    Per stuk (in een verpakking 5)
    RS PRO
    SR54
    Silver Oxide
    1.55V
    70mAh
    Standard
    11.6mm
    11.6 x 3.05mm
    5
    5
    RS PRO
    LIR2032
    Lithium
    3.6V
    40mAh
    Standard
    20mm
    20 x 3.2mm
    1
    1
    RS PRO
    CR1220
    Lithium Manganese Dioxide
    3V
    40mAh
    Solder Lugs
    12.5mm
    12.5 x 2.0mm
    5
    5
    RS PRO
    CR2032
    Lithium Manganese Dioxide
    3V
    240mAh
    Solder Lugs
    20mm
    20 x 3.2mm
    5
    5
    RS PRO
    CR2032
    Lithium Manganese Dioxide
    3V
    240mAh
    Solder Lugs
    20mm
    20 x 3.2mm
    5
    5
    RS PRO
    ER2450
    Lithium Thionyl Chloride
    3.6V
    500mAh
    Standard
    24.5mm
    24.5 x 5.5mm
    1
    1
    € 1,986
    Per stuk (in een verpakking 5)
    RS PRO
    SR41
    Silver Oxide
    1.55V
    42mAh
    Standard
    7.9mm
    7.9 x 3.6mm
    5
    5
    RS PRO
    CR2477
    Lithium Manganese Dioxide
    3V
    1000mAh
    Solder Lugs
    24mm
    24.5 x 7.7mm
    1
    1
    € 1,018
    Per stuk (in een verpakking 5)
    RS PRO
    SR63
    Silver Oxide
    1.55V
    14mAh
    Standard
    5.8mm
    5.8 x 2.15mm
    5
    5
    € 0,894
    Per stuk (in een verpakking 5)
    RS PRO
    SR59
    Silver Oxide
    1.55V
    30mAh
    Standard
    7.9mm
    7.9 x 2.65mm
    5
    5
    RS PRO
    CR1632
    Lithium Manganese Dioxide
    3V
    150mAh
    Solder Lugs
    16mm
    16 x 3.2mm
    5
    5
    Resultaten per pagina