Button Batteries | Coin Cell | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Button Batteries

    Button batteries, also referred to as coin cells, coin batteries or button cells, are circular, non-rechargeable batteries. They are used to power electronic devices, such as clocks, remote control toys and wristwatches.

    Sizes:

    The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

    The first letter defines the chemistry:

    • L – Alkaline manganese dioxide
    • S – Silver oxide
    • P – Zinc-air
    • C – Lithium manganese dioxide
    • B – Lithium carbon monofluoride
    • G – Lithium copper oxide

    The second letter defines the shape:

    • R – Round
    • F – Flat
    • S – Square
    • P – All others that aren't defined as round, flat or square.

    The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

    Applications:

    Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

    Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.

    Which battery should I use?

    Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

    Alkaline button batteries:

    These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

    Silver oxide and lithium button batteries:

    Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.

    261 Producten voor Button Batteries

    Panasonic
    CR2330
    Lithium Manganese Dioxide
    3V
    265mAh
    PCB Pin
    23mm
    23 x 3mm
    -
    -
    Murata
    CR2032
    Lithium Manganese Dioxide
    3V
    200mAh
    PCB Pin
    20mm
    20 x 2.7mm
    -
    -
    Panasonic
    CR1612
    Lithium Manganese Dioxide
    3V
    40mAh
    Standard
    16mm
    16 x 1.2mm
    -
    -
    Panasonic
    BR2330
    Lithium Polycarbon Monofluoride
    3V
    225mAh
    PCB Pin
    23mm
    23 x 3mm
    -
    -
    € 1,368
    Per stuk (in een verpakking 6)
    Duracell
    PR70
    Zinc Air
    1.4V
    100mAh
    Standard
    5.8mm
    5.8 x 3.6mm
    -
    6
    Panasonic
    BR1632
    Lithium Polycarbon Monofluoride
    3V
    120mAh
    Standard
    16mm
    16 x 3.2mm
    -
    -
    Panasonic
    BR1225
    Lithium Polycarbon Monofluoride
    3V
    48mAh
    PCB Pin
    12.5mm
    12.5 x 2.5mm
    -
    -
    Varta
    SR714SW
    NaOH Electrolyte, Silver Oxide, Zinc
    1.55V
    15mAh
    Standard
    7.9mm
    7.9 x 1.5mm
    -
    -
    Ewon
    CR2032
    Lithium Manganese Dioxide
    -
    -
    -
    -
    -
    -
    -
    Murata
    SR920
    Silver Oxide
    1.55V
    40mAh
    Standard
    9.5mm
    9.5 x 2.1mm
    -
    -
    € 1,342
    Per stuk (in een verpakking 6)
    Duracell
    PR44
    Zinc Air
    1.4V
    625mAh
    Standard
    11.6mm
    11.6 x 5.4mm
    -
    6
    Panasonic
    CR1632
    Lithium Manganese Dioxide
    3V
    140mAh
    PCB Pin
    16mm
    16 x 3.2mm
    -
    -
    Varta
    SR41
    NaOH Electrolyte, Silver Oxide, Zinc
    1.55V
    37mAh
    Standard
    7.9mm
    7.9 x 3.6mm
    -
    -
    Panasonic
    BR2032
    Lithium Polycarbon Monofluoride
    3V
    190mAh
    PCB Pin
    20mm
    20 x 3.2mm
    -
    -
    Murata
    SR626
    Silver Oxide
    1.55V
    28mAh
    Standard
    6.8mm
    6.8 x 2.6mm
    -
    -
    Varta
    SR714SW
    NaOH Electrolyte, Silver Oxide, Zinc
    1.55V
    15mAh
    Standard
    7.9mm
    7.9 x 1.5mm
    -
    -
    Panasonic
    CR2330
    Lithium Manganese Dioxide
    3V
    265mAh
    Standard
    23mm
    23 x 3mm
    -
    -
    Panasonic
    CR2032
    Lithium Manganese Dioxide
    3V
    225mAh
    PCB Pin
    20mm
    20 x 3.2mm
    -
    -
    Panasonic
    CR1620
    Lithium Manganese Dioxide
    3V
    75mAh
    Standard
    16mm
    16 x 2mm
    -
    -
    Energizer
    -
    Silver Oxide
    1.55V
    34mAh
    Flat
    9.5mm
    9.5 x 2mm
    -
    10
    Resultaten per pagina