Button Batteries | Coin Cell | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Button Batteries

    Button batteries, also referred to as coin cells, coin batteries or button cells, are circular, non-rechargeable batteries. They are used to power electronic devices, such as clocks, remote control toys and wristwatches.

    Sizes:

    The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

    The first letter defines the chemistry:

    • L – Alkaline manganese dioxide
    • S – Silver oxide
    • P – Zinc-air
    • C – Lithium manganese dioxide
    • B – Lithium carbon monofluoride
    • G – Lithium copper oxide

    The second letter defines the shape:

    • R – Round
    • F – Flat
    • S – Square
    • P – All others that aren't defined as round, flat or square.

    The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

    Applications:

    Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

    Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.

    Which battery should I use?

    Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

    Alkaline button batteries:

    These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

    Silver oxide and lithium button batteries:

    Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.

    261 Producten voor Button Batteries

    € 2,512
    Per stuk (in een verpakking 5)
    RS PRO
    CR2450
    Lithium Manganese Dioxide
    3V
    620mAh
    Standard
    24.5mm
    24.5 x 5mm
    5
    5
    € 0,814
    Per stuk (in een verpakking 5)
    RS PRO
    LR44
    Alkaline
    1.5V
    158mAh
    Standard
    11.6mm
    11.53 x 5.43mm
    5
    5
    € 1,912
    Per stuk (in een verpakking 5)
    RS PRO
    SR44
    Silver Oxide
    1.55V
    165mAh
    Standard
    11.6mm
    11.6 x 5.4mm
    5
    5
    € 1,994
    Per stuk (in een verpakking 5)
    RS PRO
    CR2430
    Lithium Manganese Dioxide
    3V
    300mAh
    Standard
    24.5mm
    24.5 x 3mm
    5
    5
    € 1,306
    Per stuk (in een verpakking 5)
    RS PRO
    CR2032
    Lithium Manganese Dioxide
    3V
    225mAh
    Standard
    20mm
    20 x 3.2mm
    5
    5
    € 1,522
    Per stuk (in een verpakking 5)
    RS PRO
    CR2016
    Lithium Manganese Dioxide
    3V
    90mAh
    Standard
    20mm
    20 x 1.6mm
    5
    5
    € 0,636
    Per stuk (in een verpakking 5)
    RS PRO
    CR2025
    Lithium Manganese Dioxide
    3V
    160mAh
    Standard
    20mm
    20 x 2.5mm
    5
    5
    € 1,384
    Per stuk (in een verpakking 5)
    RS PRO
    CR1220
    Lithium Manganese Dioxide
    3V
    36mAh
    Standard
    12.5mm
    12.5 x 2mm
    5
    5
    € 1,554
    Per stuk (in een verpakking 5)
    RS PRO
    CR1620
    Lithium Manganese Dioxide
    3V
    75mAh
    Standard
    16mm
    16 x 2mm
    5
    5
    € 1,36
    Per stuk (in een verpakking 6)
    RS PRO
    PR48
    Zinc Air
    1.4V
    95mAh
    Standard
    7.9mm
    7.9 x 5.4mm
    6
    6
    € 1,456
    Per stuk (in een verpakking 5)
    RS PRO
    CR2477
    Lithium Manganese Dioxide
    3V
    1000mAh
    Standard
    24.5mm
    24.5 x 7.7mm
    5
    5
    RS PRO
    BR2032
    Lithium Polycarbon Monofluoride
    3V
    200mAh
    Standard
    20mm
    20 x 3.2mm
    1
    1
    € 0,848
    Per stuk (in een verpakking 5)
    RS PRO
    SR66
    Silver Oxide
    1.55V
    25mAh
    Standard
    6.8mm
    6.8 x 2.6mm
    5
    5
    RS PRO
    LIR2430
    Lithium
    2.75V
    60mAh
    Standard
    24mm
    24 x 3mm
    1
    1
    € 1,146
    Per stuk (in een verpakking 5)
    RS PRO
    CR1225
    Lithium Manganese Dioxide
    3V
    50mAh
    Standard
    12.5mm
    12.5 x 2.5mm
    5
    5
    € 1,55
    Per stuk (in een verpakking 5)
    RS PRO
    CR1616
    Lithium Manganese Dioxide
    3V
    55mAh
    Standard
    16mm
    16 x 1.6mm
    5
    5
    RS PRO
    CR2032
    Lithium Manganese Dioxide
    3V
    240mAh
    Solder Lugs
    20mm
    20 x 3.2mm
    5
    5
    € 0,884
    Per stuk (in een verpakking 5)
    RS PRO
    SR60
    Silver Oxide
    1.55V
    18mAh
    Standard
    6.8mm
    6.8 x 2.15mm
    5
    5
    RS PRO
    LIR1025
    Lithium
    3.7V
    6mAh
    Standard
    10mm
    10 x 2.5mm
    1
    1
    RS PRO
    LIR2032
    Lithium
    3.6V
    40mAh
    Standard
    20mm
    20 x 3.2mm
    1
    1
    Resultaten per pagina