Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.

There are various technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.

Capacitive - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.

Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.

Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

Types of Pressure Sensors

Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.

Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).

Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.

Sealed Gauge Pressure Sensor - Like a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.

Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

Pressure Sensor Applications

Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Lees meer Lees minder

Filters

1541 - 1560 van 2046 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Series
RS-stocknr. 463-5751
Fabrikantnummer401001/000-463-405-523-20-601-61/000
FabrikantJumo
142,49 €
Each
Aantal stuks
- 0bar 60bar 0.5 % - Hydraulic Fluid, Pneumatic Fluid - G1/2 4 → 20 mA DIN 43650 Connector - - - -
Nieuw
RS-stocknr. 221-8322
Fabrikantnummer14071202
FabrikantWIKA
212,70 €
Each
Aantal stuks
Gauge 0bar 6bar ±0.25 % 0 → 10 V Fluid, Gas - - - - - - - -
RS-stocknr. 667-0914
Fabrikantnummer40PC100G2A
FabrikantHoneywell
142,39 €
Each
Aantal stuks
Relative 0psi 100psi 0.8 % Amplified Gas - - 0.5 mA PCB - 1 ms - -
RS-stocknr. 146-2920
FabrikantnummerXMEP600BV71F
125,00 €
Each
Aantal stuks
Differential - 1500bar 0.1 % Analogue Air, Fresh Water, Hydraulic Oil - G1/4 0 → 10 V 3-Pin Superseal 1.5 A Male Connector - ≤2 ms <7 mA XMEP
RS-stocknr. 210-2320
FabrikantnummerNPA-730B-001G
28,80 €
Each
Aantal stuks
Gauge 1psi 5psi ±1.5 % Digital Gas - - - - - - - -
Nieuw
RS-stocknr. 213-2731
FabrikantnummerMLH010BGB06A
FabrikantHoneywell
135,78 €
Each
Aantal stuks
Relative - 10bar ±0.25% Ratiometric Gas, Liquid, Oil - - - - - - - -
Nieuw
RS-stocknr. 221-8432
Fabrikantnummer14122706
FabrikantWIKA
513,86 €
Each
Aantal stuks
Gauge 0bar 250bar ±0.5 % Analogue 4 → 20 mA Gas, Oil - - - - - - - -
RS-stocknr. 146-5271
FabrikantnummerXMLP010BC71F
125,00 €
Each
Aantal stuks
Differential - 30bar ±0.5 % Analogue Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid - G1/4 0 → 10 V 3-Pin EN 175301-803-A Male Connector - ≤2 ms <7 mA XMLP
RS-stocknr. 200-6126
FabrikantnummerMS580502BA01-50
FabrikantTE Connectivity
8,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 213-2730
FabrikantnummerMLH006BGD62B
FabrikantHoneywell
121,72 €
Each
Aantal stuks
Relative - 6bar ±0.25% Current Gas, Liquid, Oil - - - - - - - -
Nieuw
RS-stocknr. 221-8431
Fabrikantnummer14122705
FabrikantWIKA
513,86 €
Each
Aantal stuks
Gauge 0bar 160bar ±0.5 % Analogue 4 → 20 mA Gas, Oil - - - - - - - -
RS-stocknr. 162-2092
FabrikantnummerXMLP600PP130
123,50 €
Each
Aantal stuks
Differential 0psi 600psi ±0.5 % Analogue Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid - - 0.5 → 4.5 V 3-Pin Male Connector - 2 ms - -
Nieuw
RS-stocknr. 218-9916
Fabrikantnummer14071224
FabrikantWIKA
212,70 €
Each
Aantal stuks
Gauge 0bar 1bar ± 0.25% Current (2-Wire) - - - - - - - - -
RS-stocknr. 146-2938
FabrikantnummerXMLPM00GC7BF
125,00 €
Each
Aantal stuks
Differential -1bar 0bar 0.1 % Analogue Air, Fresh Water, Gas, Hydraulic Oil - - 0 → 10 V 3-Pin DIN 43650 Male Connector - ≤2 ms <7 mA -
RS-stocknr. 136-5066
Fabrikantnummer3100S0016G05G000
FabrikantGems Sensors
132,45 €
Each
Aantal stuks
Relative 0bar 16bar 0.25 % Analogue Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil - G1/4 0 → 10 V Large DIN Connector - 1 ms 2 (Sink & Source) mA 3100
RS-stocknr. 146-2906
FabrikantnummerXMEP060BD71F
125,00 €
Each
Aantal stuks
Differential - 150bar 0.1 % Analogue Air, Fresh Water, Hydraulic Oil - G1/4 0 → 10 V 4-Pin M12 Male Connector - ≤2 ms <7 mA XMEP
Nieuw
RS-stocknr. 219-7481
Fabrikantnummer12725102
FabrikantWIKA
88,20 €
Each
Aantal stuks
Absolute, Gauge 0bar 400bar 0.5 % Analogue Gas, Liquid Level - - - - - - - -
RS-stocknr. 162-2093
FabrikantnummerXMLPM09BD21F
125,00 €
Each
Aantal stuks
Differential -1bar 9bar ±0.5 % Analogue Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid - - 4 → 20 mA 4-Pin Male Connector - 2 ms 20 mA -
RS-stocknr. 463-5565
Fabrikantnummer401001/000-457-405-523-20-601-61/000
FabrikantJumo
142,49 €
Each
Aantal stuks
- 0bar 4bar 0.5 % - Hydraulic Fluid, Pneumatic Fluid - G1/2 4 → 20 mA DIN 43650 Type A - - - -
Nieuw
RS-stocknr. 221-8317
Fabrikantnummer14071197
FabrikantWIKA
277,85 €
Each
Aantal stuks
Gauge 0bar 0.6bar ±0.25 % 0 → 10 V Fluid, Gas - - - - - - - -