SICK PBT Series Pressure Sensor, -1.01592bar Min, 0psi Max, Relative Reading
- RS-stocknr.:
- 285-2208
- Fabrikantnummer:
- PBT-CP015SN1SS0VMC0Z
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 172,86
(excl. BTW)
€ 209,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 172,86 |
*prijsindicatie
- RS-stocknr.:
- 285-2208
- Fabrikantnummer:
- PBT-CP015SN1SS0VMC0Z
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1.01592bar | |
| Maximum Pressure Reading | 0psi | |
| Accuracy | ± 1 % | |
| Media Measured | Gaseous, Liquid | |
| Process Connection | NPT 1/4 | |
| Analogue Output | 0 → 10 V | |
| Electrical Connection | M12 Round Connector | |
| Response Time | 4 ms | |
| Series | PBT | |
| Supply Voltage | 14 → 30 V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +80°C | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1.01592bar | ||
Maximum Pressure Reading 0psi | ||
Accuracy ± 1 % | ||
Media Measured Gaseous, Liquid | ||
Process Connection NPT 1/4 | ||
Analogue Output 0 → 10 V | ||
Electrical Connection M12 Round Connector | ||
Response Time 4 ms | ||
Series PBT | ||
Supply Voltage 14 → 30 V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +80°C | ||
IP Rating IP67 | ||
- Land van herkomst:
- DE
Overview
The PBT is a universal electronic pressure transmitter used in general industrial applications for pressure measurement of liquid and gaseous fluids. Suitable for standard measuring applications in machine and plant engineering, pressure control systems, hydraulics, pneumatics, etc., it supports a wide variety of configurations. and can thus provide the perfect match for individual customer requirements.
Its precise and rugged measurement technology, compact dimensions, and quick and simple installation set the PBT apart as a genuinely talented all rounder.
At a glance
Pressure measurement ranges from 0 bar ... 0.05 bar up to 0 bar ... 1000 bar
Relative, absolute, and ± measuring ranges
Large number of process connections available
No mechanical moving parts. Hence no wear, fatigue, or maintenance
Circularly welded, hermetically sealed stainless steel membrane
Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
Electrical connection M12 x 1, angled plug (acc. to DIN 175301-803 A) or cable connection
Relative, absolute, and ± measuring ranges
Large number of process connections available
No mechanical moving parts. Hence no wear, fatigue, or maintenance
Circularly welded, hermetically sealed stainless steel membrane
Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
Electrical connection M12 x 1, angled plug (acc. to DIN 175301-803 A) or cable connection
Your Benefit
Compact size takes up less space
Simple and cost-saving installation
Available in a wide selection of configurations, enabling a perfect match to individual customer requirements
Robust design enables higher reliability
Excellent price/performance ratio
Simple and cost-saving installation
Available in a wide selection of configurations, enabling a perfect match to individual customer requirements
Robust design enables higher reliability
Excellent price/performance ratio
Applications
Factory automation applications:
Pressure monitoring during material transportation
Monitoring the pressing pressure
Pressure measurement in the hydraulic system
Monitoring of pressure, flow, temperature and energy flows
Pressure measurement in the hydrau
Pressure monitoring during material transportation
Monitoring the pressing pressure
Pressure measurement in the hydraulic system
Monitoring of pressure, flow, temperature and energy flows
Pressure measurement in the hydrau
Gerelateerde Links
- SICK PHT Series Pressure Sensor, -1.01592bar Min, 0psi Max, Relative Reading
- SICK PBT Series Pressure Sensor, 0psi Min, 160psi Max, Gauge Reading
- SICK PBT Series Pressure Sensor, -1bar Min, 1.5bar Max, Relative Reading
- SICK PBT Series Pressure Sensor, -1bar Min, 9bar Max, Relative Reading
- SICK PBT Series Pressure Sensor, -1bar Min, 3bar Max, Relative Reading
- SICK PBT Series Pressure Sensor, 0bar Min, 600bar Max, Current Output, Relative Reading
- SICK PBT Series Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading
- SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Voltage Output, Relative Reading