SICK PBT Series Pressure Sensor, -1bar Min, 3bar Max, Relative Reading

Subtotaal (1 eenheid)*

€ 172,86

(excl. BTW)

€ 209,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 172,86

*prijsindicatie

RS-stocknr.:
285-2206
Fabrikantnummer:
PBT-CB4X0SGTSSNAMA0Z
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

3bar

Accuracy

± 1 %

Media Measured

Gaseous, Liquid

Process Connection

G 1/2 A

Analogue Output

4 → 20 mA

Electrical Connection

M12 Round Connector

Response Time

4 ms

Series

PBT

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Land van herkomst:
DE

Overview


The PBT is a universal electronic pressure transmitter used in general industrial applications for pressure measurement of liquid and gaseous fluids. Suitable for standard measuring applications in machine and plant engineering, pressure control systems, hydraulics, pneumatics, etc., it supports a wide variety of configurations. and can thus provide the perfect match for individual customer requirements.

Its precise and rugged measurement technology, compact dimensions, and quick and simple installation set the PBT apart as a genuinely talented all rounder.

At a glance


Pressure measurement ranges from 0 bar ... 0.05 bar up to 0 bar ... 1000 bar
Relative, absolute, and ± measuring ranges
Large number of process connections available
No mechanical moving parts. Hence no wear, fatigue, or maintenance
Circularly welded, hermetically sealed stainless steel membrane
Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
Electrical connection M12 x 1, angled plug (acc. to DIN 175301-803 A) or cable connection

Your Benefit


Compact size takes up less space
Simple and cost-saving installation
Available in a wide selection of configurations, enabling a perfect match to individual customer requirements
Robust design enables higher reliability
Excellent price/performance ratio

Applications


Factory automation applications:
Pressure monitoring during material transportation
Monitoring the pressing pressure
Pressure measurement in the hydraulic system
Monitoring of pressure, flow, temperature and energy flows
Pressure measurement in the hydrau

Gerelateerde Links