SICK PHT Series Pressure Sensor, -1.01592bar Min, 0psi Max, Relative Reading

Subtotaal (1 eenheid)*

€ 637,36

(excl. BTW)

€ 771,21

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 637,36

*prijsindicatie

RS-stocknr.:
285-2223
Fabrikantnummer:
PHT-CP015ST10SEAMS0Z
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Pressure Reading Type

Relative

Minimum Pressure Reading

-1.01592bar

Maximum Pressure Reading

0psi

Accuracy

± 0.5 %

Media Measured

Gaseous, Liquid

Process Connection

Tri Clamp

Analogue Output

4 → 20 mA

Electrical Connection

M12 Round Connector

Response Time

10 ms

Series

PHT

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-20°C

IP Rating

IP67

Land van herkomst:
DE

Overview


With the flush-mounted stainless-steel membranes and the numerous hygienic process connections, the PHT pressure transmitter is perfectly suited to demanding hygienic applications in the food, pharmaceutical, and cosmetics industries.

Whether it be elevated media temperatures, resistance to corrosive media, or dead zone-free design with hygienic process connections: The PHT stands out through its excellent functionality, which is evidenced among other things by certificates from 3-A.

At a glance


Robust and precise pressure measurement technology
Flush-mounted, hermetically sealed stainless steel membrane with roughness Ra < 0.4 μm
Wetted parts stainless steel 1.4435, housing stainless steel 1.4571
CIP/SIP resistant
Large range of hygienic process connectors
Stainless steel housing with enclosure rating of up to IP 68
Field housing available (IP 67)

Your Benefit


Perfectly suited for demanding hygienic applications in the food, pharmaceuticals and cosmetic industry
Safe to use in hygienic areas through 3-A certification
Rugged design and use of high-quality materials ensure high reliability and availability
High plant availability thanks to CIP and SIP capability
Easy to clean sensor housing
Optimal solutions due to versatile configurability

Applications


Factory automation applications:
Food and beverage: Pressure measurement in buffer tanks of bottling machines
Food and beverage: Pressure measurement in the feed of a CIP tank
Consumer care: Pressure measurement in the feed of a CIP tank

Gerelateerde Links