Telemecanique Sensors XMLP Series Pressure Sensor, 75bar Max, Analogue Output, Differential Reading
- RS-stocknr.:
- 146-5276
- Fabrikantnummer:
- XMLP025BD71F
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 210,89
(excl. BTW)
€ 255,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 210,89 |
*prijsindicatie
- RS-stocknr.:
- 146-5276
- Fabrikantnummer:
- XMLP025BD71F
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Reading | 75bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | |
| Process Connection | G1/4 | |
| Analogue Output | 0 → 10 V | |
| Electrical Connection | 4-Pin M12 Male Connector | |
| Response Time | ≤2 ms | |
| Series | XMLP | |
| Maximum Current | <7 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | FPM, Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65, IP67, IP69K | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Cable Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Maximum Pressure Reading 75bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | ||
Process Connection G1/4 | ||
Analogue Output 0 → 10 V | ||
Electrical Connection 4-Pin M12 Male Connector | ||
Response Time ≤2 ms | ||
Series XMLP | ||
Maximum Current <7 mA | ||
Supply Voltage 24 V dc | ||
Housing Material FPM, Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65, IP67, IP69K | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Cable Mount | ||
Adjustable electromechanical pressure switches from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Gerelateerde Links
- Telemecanique Sensors XMLP Series Pressure Sensor, 48bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 30bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 1200bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 250bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 600bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 750bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading