Telemecanique Sensors XMLP Series Pressure Sensor, 30bar Max, Analogue Output, Differential Reading
- RS-stocknr.:
- 146-5271
- Fabrikantnummer:
- XMLP010BC71F
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 177,66
(excl. BTW)
€ 214,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 177,66 |
*prijsindicatie
- RS-stocknr.:
- 146-5271
- Fabrikantnummer:
- XMLP010BC71F
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Reading | 30bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | |
| Process Connection | G1/4 | |
| Analogue Output | 0 → 10 V | |
| Electrical Connection | 3-Pin EN 175301-803-A Male Connector | |
| Response Time | ≤2 ms | |
| Series | XMLP | |
| Maximum Current | <7 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | FPM, Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Cable Mount | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Maximum Pressure Reading 30bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | ||
Process Connection G1/4 | ||
Analogue Output 0 → 10 V | ||
Electrical Connection 3-Pin EN 175301-803-A Male Connector | ||
Response Time ≤2 ms | ||
Series XMLP | ||
Maximum Current <7 mA | ||
Supply Voltage 24 V dc | ||
Housing Material FPM, Stainless Steel | ||
IP Rating IP65 | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Cable Mount | ||
Minimum Operating Temperature -30°C | ||
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Gerelateerde Links
- Telemecanique Sensors XMLP Series Pressure Sensor, 30bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 48bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 1200bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 250bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 600bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 750bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 75bar Max, Analogue Output, Differential Reading