Pressure Sensors | Pressure Transducers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pressure Sensors

    What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful pressure sensors guide.

    There are various sensor technologies used within pressure sensor devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved with 5 different methods.

    • Resistive Sensors - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.
    • Capacitive Sensors - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.
    • Piezoelectric Sensors - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.
    • Optical Sensors - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.
    • MEMS – Short for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

    Types of Pressure Sensors

    There are various properties which can be used to classify the type of sensor it is and its appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.

    • Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).
    • Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.
    • Sealed Gauge Pressure Sensors - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.
    • Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

    Pressure Sensor Applications

    Pressure sensors are used in a wide variety of applications across many industries. These include medical, aviation, automotive and marine. Take a look at our comprehensive range of pressure sensors, many brought to you from industry leading brands including our very own, RS Pro.

    3657 Producten voor Pressure Sensors

    RS PRO
    Relative
    0bar
    700bar
    ±0.5%
    -
    Air, Water, Mixed Oil, Fluids
    G1/2
    4 → 20mA
    DIN175301-803A
    -
    -
    23mA
    -
    11 → 28 V dc
    4-Pin Connector
    Stainless Steel
    -
    -
    +80℃
    -30℃
    Threaded
    RS PRO
    Relative
    0bar
    16bar
    <±0.25 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    -
    20 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    RS PRO
    Relative
    0bar
    50mbar
    ±0.25 %
    Analogue
    -
    G1/4
    4 → 20 mA
    M12 Connector
    -
    -
    20 mA
    IPSL
    9 → 32 V dc
    -
    Stainless Steel
    -
    -
    +80°C
    -20°C
    Threaded
    € 128,94
    Per stuk
    RS PRO
    -
    5bar
    -
    -
    -
    -
    G1/4
    -
    M2 (Din Plug)
    -
    -
    -
    -
    -
    -
    -
    -
    -
    +85°C
    -25°C
    -
    RS PRO
    Relative
    0bar
    10bar
    ±0.25 %
    Analogue
    -
    G1/4
    4 → 20 mA
    M12 4-pin
    -
    -
    20 mA
    IPS
    9 → 32 V dc
    -
    Stainless Steel
    -
    -
    +80°C
    -20°C
    Threaded
    RS PRO
    Relative
    0psi
    100psi
    ±0.25 %
    Analogue
    -
    NPT 1/4
    0 → 5 V
    M12 Connector
    -
    -
    -
    IPSU
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP67
    +80°C
    -20°C
    Threaded
    RS PRO
    Relative
    0bar
    6bar
    ±0.25 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    -
    20 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    ifm electronic
    Relative
    -1bar
    10bar
    ±0.5 %
    Analogue + PNP-NO/NC Programmable
    Gas, Liquid
    G1/2
    4 → 20 mA
    M12 Connector
    -
    9 ms, 28 ms
    250 mA
    -
    18 → 32 V dc
    -
    Stainless Steel
    -
    IP67, IP69K
    +80°C
    -20°C
    -
    RS PRO
    Relative
    0bar
    0.1bar
    <±0.25 %
    Voltage
    Sewage, Viscous Fluid, Water
    G3/4
    0 → 10 V
    M12 Connector
    -
    -
    6 mA
    -
    14 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -20°C
    Semi-Flush
    Endress+Hauser
    Gauge
    0bar
    10000mbar
    0.5 %
    4…20 mA
    Gas and Liquid Level
    -
    -
    -
    -
    -
    -
    Cerabar
    -
    -
    -
    -
    -
    -
    -
    -
    WIKA
    -
    0bar
    0.4bar
    ±0.5 %
    Current
    Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous
    -
    4 → 20 mA
    Angular connector DIN 175301-803 A
    -
    -
    20 mA
    S-11
    10 → 30 V dc
    -
    Stainless Steel
    -
    IP65
    +100°C
    -30°C
    Thread Mount
    RS PRO
    Relative
    0bar
    100bar
    ±0.25 %
    Analogue
    -
    G1/4
    4 → 20 mA
    M12 4-pin
    -
    -
    20 mA
    IPS
    9 → 32 V dc
    -
    Stainless Steel
    -
    -
    +80°C
    -20°C
    Threaded
    ifm electronic
    Relative
    -12.5mbar
    0.25bar
    <±0.4 %
    Analogue + PNP-NO/NC Programmable
    Fluid
    G1/4
    0 → 10 V, 4 → 20 mA
    M12 Connector
    IO-LINK
    <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms
    250 mA
    -
    18 → 30 V dc
    IO-Link
    PBT GF20, PBT+PC GF30, PC, Stainless Steel
    -
    IP65, IP67
    +80°C
    -25°C
    -
    WIKA
    Gauge
    0bar
    16bar
    ± 0.5%
    Current (2-Wire)
    Synthetic Oil
    -
    -
    -
    -
    -
    -
    A-10
    8 → 30 V
    -
    -
    -
    IP65, IP67
    -
    -
    -
    ifm electronic
    Relative
    -1bar
    10bar
    ±0.5 %
    Analogue + PNP-NO/NC Programmable
    Fluid
    G1/4
    0 → 10 V
    M12 Connector
    IO-LINK
    <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms
    150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C
    -
    18 → 30 V dc
    IO-Link
    PBT GF20, PBT+PC GF30, PC, Stainless Steel
    -
    IP65, IP67
    +80°C
    -25°C
    -
    ifm electronic
    Relative
    0bar
    2.5bar
    ±0.5 %
    Analogue + PNP-NO/NC Programmable
    Fluid
    G1/4
    0 → 10 V
    M12 Connector
    IO-LINK
    <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms
    150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C
    -
    18 → 30 V dc
    IO-Link
    PBT GF20, PBT+PC GF30, PC, Stainless Steel
    -
    IP65, IP67
    +80°C
    -25°C
    -
    RS PRO
    Relative
    0bar
    0.1bar
    <±0.25 %
    Current
    Oil, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    -
    28 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -20°C
    Threaded
    RS PRO
    Relative
    0bar
    50mbar
    <±0.25 %
    Current
    Oil, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    -
    28 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -20°C
    Threaded
    Gems Sensors
    Gauge
    0bar
    400bar
    0.25 %
    Analogue
    Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    1 ms
    -
    -
    8 → 30 V dc
    -
    -
    -
    IP65
    +125°C
    -40°C
    -
    RS PRO
    Relative
    0bar
    16bar
    ±0.25 %
    Analogue
    -
    G1/4
    4 → 20 mA
    M12 4-pin
    -
    -
    20 mA
    IPS
    9 → 32 V dc
    -
    Stainless Steel
    -
    -
    +80°C
    -20°C
    Threaded
    Resultaten per pagina