| Honeywell | Absolute | 174psi | 500psi | ±0.15 % | Analogue | Liquid Level | NPT 1/4 | - | - | - | - | - | - | 5 V dc | - | - | - | IP67 | - | - | - |
|
| SICK | Vacuum | -1bar | 0bar | <±1 % | Current | Air, Gas, Hydraulic Fluid, Liquid, Oil, Water | G1/4 | 4 → 20 mA | M12 Connector | - | <4 ms | 25 mA | PBT | 8 - 30 V | - | Stainless Steel/Plastic | - | IP67 | +80°C | 0°C | Threaded |
|
| KIMO | Differential | -1000Pa | 1000Pa | ±1 | RCR Relay | - | - | - | - | - | - | - | PST-12 | - | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | Differential | -1bar | 0bar | 0.1 % | Analogue | Air, Fresh Water, Gas, Hydraulic Oil | - | 0 → 10 V | 4-Pin M12 Male Connector | - | ≤2 ms | <7 mA | - | 24 V dc | - | Ceramic, FPM, Stainless Steel 316L | - | IP65, IP67, IP69K | +85°C | -30°C | Cable Mount |
|
| WIKA | Relative | 0.2bar | 2bar | - | SPDT | Air, Gas, Liquid Level | - | - | - | - | - | - | PSM01 | 5 → 50 V | - | - | - | IP00 | - | - | - |
|
| SICK | Absolute | 0bar | 2.5bar | ± 1 % | 2 wire, 4 → 20 mA | Pressure | G1/4 | 4 → 20 mA | M12 | - | 4 ms | 25 mA | PBT | 8 → 30 V dc | - | Stainless Steel | - | IP67 | +80°C | 0°C | - |
|
| ifm electronic | Relative | 0bar | 1bar | ±0.5 % | Analogue + PNP-NO/NC Programmable | Fluid | G1/4 | 0 → 10 V | M12 Connector | IO-LINK | <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms | 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C | - | 18 → 30 V dc | IO-Link | PBT GF20, PBT+PC GF30, PC, Stainless Steel | - | IP65, IP67 | +80°C | -25°C | - |
|
| WIKA | Gauge | 0bar | 40bar | ± 0.5 % | 2 Wire, 4 → 20 mA | - | - | - | - | - | - | - | S-11 | - | - | - | - | - | - | - | - |
|
| Panasonic | Gauge | -1bar | 1bar | ±1 % | Relay | Non-Corrosive Gas | G1/8 | - | Wire Lead | - | 2.5 ms | - | - | 12 → 24 V dc | - | PBT | - | IP40 | +50°C | -10°C | - |
|
| Gems Sensors | Absolute | - | 4bar | 0.25 % | Current | Air, Gas, Water | G1/4 | 4 → 20 mA | DIN 43650 Type C | - | - | - | - | 10 → 30 V dc | - | Stainless Steel | - | IP67 | +125°C | -40°C | Threaded |
|
| RS PRO | Relative | 0psi | 30psi | ±0.25 % | Analogue | - | NPT 1/4 | 4 → 20 mA | M12 Connector | - | - | 20 mA | IPSU | 9 → 32 V dc | - | Stainless Steel | - | IP67 | +80°C | -20°C | Threaded |
|
| RS PRO | Relative | 0bar | 0.1bar | ±0.25 % | Analogue | - | G1/4 | 4 → 20 mA | M12 Connector | - | - | 20 mA | IPSL | 9 → 32 V dc | - | Stainless Steel | - | - | +80°C | -20°C | Threaded |
|
| Telemecanique Sensors | Differential | 30bar | 500bar | 2 % | Relay | Hydraulic Fluid | G1/4 | - | PG13.5 Cable Gland | - | - | 3 A ac, 100 mA dc | - | 120 → 240 V ac, 250 V dc | - | Zinc Alloy | - | IP66 | +70°C | -25°C | - |
|
| Telemecanique Sensors | - | -1bar | 0bar | ±1 % | 2x PNP-NO/NC | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | - | - | M12 4/5-Pin Connector | - | <10 ms | <50 mA | - | 24 V dc | - | Polyacrylamide, Stainless Steel | - | IP65, IP67 | +80°C | -20°C | Thread Mount |
|
| Vega | Gauge, Relative | 0bar | 1bar | 0.3 % | Digital | Gas, Liquid | - | - | M12 | IO-LINK | - | - | VEGABAR 39 | 12 → 35 V | Bluetooth | St St/PBT Plastic | - | IP66, IP67 | +130°C | -40°C | - |
|
| WIKA | Gauge | -1bar | 1.5bar | ± 0.5 % | 2 Wire, 4 → 20 mA | - | - | - | - | - | - | - | S-11 | - | - | - | - | - | - | - | - |
|
| Druck | Gauge | -1bar | 1bar | ±0.04 % | Analogue | Fluids | - | 4 → 20 mA | DIN 43650 Connector | - | - | - | PTXPRESSX | 7 → 32 V | - | - | - | IP65, IP67 | +80°C | -40°C | - |
|
| WIKA | Absolute, Gauge, Vacuum | 0bar | 10bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
| Panasonic | Relative | -1bar | 10bar | ±1 % | Relay | Non-Corrosive Gas | G1/8 | - | Wire Lead | - | 2.5 ms | - | - | 12 → 24 V dc | - | PBT | - | IP40 | +50°C | -10°C | - |
|
| Telemecanique Sensors | Differential | 0.4bar | 4bar | 2 % | Relay | Air, Fresh Water, Hydraulic Fluid, Sea Water | G1/4 | - | PG13.5 Cable Gland | - | - | 3 A ac, 100 mA dc | - | 120 → 240 V ac, 250 V dc | - | Zinc Alloy | - | IP66 | +70°C | -25°C | - |