| Gems Sensors | Relative | 0bar | 400bar | 0.25 % | Analogue | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil | G1/4 | 4 → 20 mA | M12 Connector | - | 1 ms | - | - | 8 → 30 V dc | - | - | - | IP67 | +125°C | -40°C | - |
|
| Rosemount | Absolute, Differential, Gauge | -1bar | 10.3bar | ±0.25% of reading | 4 → 20 mA, Hart | Gas, Liquid, Vapour | - | - | - | - | - | - | 3051 | - | - | - | - | - | - | - | - |
|
| Rosemount | Absolute, Differential, Gauge | -1bar | 276bar | ±0.005 % | 4 → 20 mA, Hart | Gas, Liquid, Vapour | - | - | - | - | - | - | 3051 | - | - | - | - | - | - | - | - |
|
| RS PRO | Relative | 0bar | 250bar | ±0.25 % | Analogue | - | G1/4 | 0 → 5 V | M12 4-pin | - | - | - | IPS | 9 → 32 V dc | - | Stainless Steel | - | - | +80°C | -20°C | Threaded |
|
| WIKA | Absolute, Gauge | 0bar | 2.5bar | 0.5 % | Analogue | Gas, Liquid Level | - | - | - | - | - | - | A-10 | 14 → 30 V | - | - | - | IP65 | - | - | - |
|
| WIKA | - | 0bar | 400bar | - | - | - | - | 4 → 20 mA | 4-Pin L-Plug | - | - | - | A-10 | 8 → 30 V dc | - | - | - | - | 80°C | 0°C | - |
|
| Endress+Hauser | Absolute, Gauge | 0bar | 0.1bar | 0.3 % | 4 → 20 mA | Gas and Liquid Level | - | - | - | - | - | - | Cerabar | 10 → 30 V dc | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | Differential | 22bar | 300bar | 2 % | Relay | Hydraulic Fluid | G1/4 | - | PG13.5 Cable Gland | - | - | 0.1 (dc) A, 3 (ac) A | - | 120 → 240 V ac, 250 V dc | - | Zinc Alloy | - | IP66 | +70°C | -25°C | - |
|
| Telemecanique Sensors | Differential | 0bar | 10bar | ±0.5 % | Analogue | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | - | 4 → 20 mA | 4-Pin Male Connector | - | 2 ms | 20 mA | - | 12 → 24 V dc | - | FPM, Stainless Steel 316L | - | IP65, IP67, IP69K | +85°C | -30°C | Thread Mount |
|
| Endress+Hauser | Gauge | 0bar | 0.4bar | 0.5 % | 4…20 mA | Gas and Liquid Level | - | - | - | - | - | - | Cerabar | - | - | - | - | - | 85°C | -25°C | - |
|
| WIKA | Relative | 0.5bar | 8bar | - | SPDT | Air, Gas, Liquid Level | - | - | - | - | - | - | PSM01 | 5 → 50 V | - | - | - | IP00 | - | - | - |
|
| Telemecanique Sensors | Differential | 0.7bar | 10bar | 2 % | Relay | Air, Fresh Water, Hydraulic Fluid, Sea Water | G1/4 | - | PG13.5 Cable Gland | - | - | 3 A ac, 100 mA dc | - | 120 → 240 V ac, 250 V dc | - | Zinc Alloy | - | IP66 | +70°C | -25°C | - |
|
| WIKA | Absolute, Gauge, Vacuum | 0bar | 10bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | Differential | 1bar | 20bar | 2 % | Relay | Air, Fresh Water, Hydraulic Fluid, Sea Water | G1/4 | - | PG13.5 Cable Gland | - | - | 3 A ac, 100 mA dc | - | 120 → 240 V ac, 250 V dc | - | Zinc Alloy | - | IP66 | +70°C | -25°C | - |
|
| ifm electronic | Relative | -1bar | 10bar | ±0.5 % | 2x PNP/NPN-NO/NC | Fluid | G1/4 | - | M12 Connector | IO-LINK | <3 (Minimum Switching Output) ms | 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C | - | 18 → 30 V dc | IO-Link | PBT GF20, PBT+PC GF30, PC, Stainless Steel | - | IP65, IP67 | +80°C | -25°C | - |
|
| WIKA | Gauge | 0bar | 16bar | ±0.5 % | Analogue 4 → 20 mA | Gas, Oil | - | - | - | - | - | - | IS-3 | 24 V | - | - | - | IP65 | - | - | - |
|
| RS PRO | Gauge | 0bar | 35bar | ±0.25% | I2C | Air, Water, Mixed Oil, Fluids | - | - | - | - | - | - | - | 3.3Vdc | 5-Pin Connector | Stainless Steel | - | - | +80℃ | -20℃ | Panel |
|
| Druck | Relative | - | 0.25bar | ±0.2 % | Analogue | Fluid | G1/4 | 0 → 5 V | DIN 43650 Type A | - | 10 ms | 3 mA | unik 5000 | 7 → 16 V | - | Stainless Steel | ATEX | IP68 | - | - | - |
|
| Telemecanique Sensors | Differential | 10bar | 160bar | 2 % | Relay | Hydraulic Fluid | G1/4 | - | M20 Cable Gland | - | - | 3 A ac, 100 mA dc | - | 120 → 240 V ac, 250 V dc | - | Zinc Alloy | - | IP66 | +70°C | -25°C | - |
|
| RS PRO | Gauge | 0bar | 250bar | ±0.5%FS | - | Air, Fluid, Mixed Oil, Water | G1/2A ISO 1179-2 | - | Angular DIN175301-803A | - | - | - | M20 | 9 to 30 V dc | - | Stainless Steel 316L | - | - | 85°C | -30°C | Threaded |