Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 822-6389
FabrikantnummerE6C2-CWZ6C 100P/R 2M
FabrikantOmron
327,00 €
Each
Aantal stuks
Incremental 100 6000rpm NPN Open Collector Solid - 6mm 5 → 24 V dc 100 ppr - IP64 - 66.59mm 50 Dia.mm
RS-stocknr. 744-5334
FabrikantnummerE6B2CWZ6C500PR2M
FabrikantOmron
235,20 €
Each
Aantal stuks
Incremental 500 6000rpm NPN Open Collector Solid - 6mm 5 → 24 V dc - - IP50 - 59mm -
RS-stocknr. 744-5343
FabrikantnummerE6B2CWZ6C600PR2M
FabrikantOmron
235,20 €
Each
Aantal stuks
Incremental 600 6000rpm NPN Open Collector Solid - 6mm 5 → 24 V dc - - IP50 - 59mm -
RS-stocknr. 745-0083
FabrikantnummerE6CP-AG5C 256 2M OMS
FabrikantOmron
603,31 €
Each
Aantal stuks
Incremental 256 1000rpm Open Collector Solid - 6mm 12 → 24 V dc 8 Bit - IP50 SSI-Gray 50mm -
RS-stocknr. 822-6402
FabrikantnummerE6F-AG5C-C 256 2M
FabrikantOmron
515,00 €
Each
Aantal stuks
Absolute 256 5000rpm NPN Open Collector Solid - 10mm 12 → 24 V dc 10 Bit - IP65 SSI-Gray 85mm 60 Dia.mm
RS-stocknr. 744-5321
FabrikantnummerE6B2CWZ6C100PR2M
FabrikantOmron
235,20 €
Each
Aantal stuks
Incremental 100 6000rpm NPN Open Collector Solid - 6mm 5 → 24 V dc - - IP50 - 59mm -
RS-stocknr. 745-0092
FabrikantnummerE6CP-AG5C-C 256 2M
FabrikantOmron
307,90 €
Each
Aantal stuks
Incremental 256 1000rpm Open Collector Solid - 6mm 12 → 24 V dc 8 Bit - IP50 - 50mm -
RS-stocknr. 822-6433
FabrikantnummerE6B2-CWZ1X 1000P/R 0.5M
FabrikantOmron
239,60 €
Each
Aantal stuks
Incremental 1000 6000rpm Line Driver Solid - 6mm 5 V dc 1000 ppr - IP50 - 59mm 40 Dia.mm
RS-stocknr. 745-0089
FabrikantnummerE6C2-CWZ5B 1000P/R 2M OMS
FabrikantOmron
349,00 €
Each
Aantal stuks
Incremental 1000 6000rpm Open Collector Solid - 6mm 12 → 24 V dc 1000 P/R - IP64 - 40mm -
RS-stocknr. 744-5312
FabrikantnummerE6B2-CWZ6C 1000P/R 2M BY OMS
FabrikantOmron
257,10 €
Each
Aantal stuks
Incremental 1000 6000rpm NPN Open Collector Solid - 6mm 5 → 24 V dc - - IP50 - 59mm -
RS-stocknr. 822-6430
FabrikantnummerE6A2-CW5C100 P/R 2M
FabrikantOmron
222,10 €
Each
Aantal stuks
Incremental 100 5000rpm NPN Open Collector Solid - 4mm 12 → 24 V dc 100 ppr - IP50 - 46.5mm 22 Dia.mm
RS-stocknr. 822-6443
FabrikantnummerE6A2-CS5C 100P/R 0.5M
FabrikantOmron
217,73 €
Each
Aantal stuks
Incremental 100 5000rpm NPN Open Collector Solid - 4mm 12 → 24 V dc 100 ppr - IP50 - 46.5mm 22 Dia.mm
RS-stocknr. 822-6405
FabrikantnummerE6F-AG5C-C 360 2M
FabrikantOmron
609,00 €
Each
Aantal stuks
Absolute 360 5000rpm NPN Open Collector Solid - 10mm 12 → 24 V dc 10 Bit - IP65 SSI-Gray 85mm 60 Dia.mm
RS-stocknr. 822-6395
FabrikantnummerE6C3-AG5B 360P/R 2M
FabrikantOmron
561,50 €
Each
Aantal stuks
Absolute 360 5000rpm PNP Open Collector Solid - 8mm 12 → 24 V dc 360 ppr - IP65 SSI-Gray 58mm 50 Dia.mm
RS-stocknr. 744-5330
FabrikantnummerE6B2CWZ6C360PR2M
FabrikantOmron
235,20 €
Each
Aantal stuks
Incremental 360 6000rpm NPN Open Collector Solid - 6mm 5 → 24 V dc - - IP50 - 59mm -
RS-stocknr. 136-6406
FabrikantnummerE6C2CWZ5B2000PR2M
FabrikantOmron
349,00 €
Each
Aantal stuks
Incremental 2000 6000rpm PNP Open Collector Solid - 6mm 12 → 24 V dc - - IP64 - 60mm 50 Dia.mm
RS-stocknr. 822-6452
FabrikantnummerE6A2-CW5C 100P/R 0.5M
FabrikantOmron
202,50 €
Each
Aantal stuks
Incremental 100 5000rpm NPN Open Collector Solid - 4mm 12 → 24 V dc 100 ppr - IP50 - 46.5mm 22 Dia.mm
RS-stocknr. 822-6392
FabrikantnummerE6F-AB3C-C 360 5M
FabrikantOmron
714,86 €
Each
Aantal stuks
Absolute 360 5000rpm NPN Open Collector Solid - 10mm 5 → 12 V dc 10 Bit - IP65 BCD 85mm 60 Dia.mm
RS-stocknr. 744-5328
FabrikantnummerE6B2-CWZ6C 2000P/R 2M BY OMS
FabrikantOmron
277,90 €
Each
Aantal stuks
Incremental 2000 6000rpm NPN Open Collector Solid - 6mm 5 → 24 V dc - - IP50 - 59mm -
RS-stocknr. 136-6405
FabrikantnummerE6C2CWZ5B360PR2M
FabrikantOmron
306,30 €
Each
Aantal stuks
Incremental 360 6000rpm PNP Open Collector Solid - 6mm 12 → 24 V dc - - IP64 - 60mm 50 Dia.mm