Motion Control Sensors | Rotary Encoders | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2010 Producten voor Motion Control Sensors

    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    150mm
    -
    60 V
    -
    -
    IP67
    -
    -
    230mm
    -
    -30°C
    +100°C
    -
    SICK
    Safety Encoder
    1024ppr
    DFS60
    6000rpm
    Sin/Cos
    Through Hollow
    -
    10mm
    32 V
    -
    -
    IP65
    -
    60mm
    72mm
    43mm
    -30°C
    +95°C
    Flange Mount
    SICK
    Incremental
    2500ppr
    DBS60
    6000rpm
    TTL
    Solid
    -
    10mm
    4.5 → 5.5 V dc
    -
    2500Steps
    IP65, IP67
    RS422
    44.35mm
    58mm
    44.35mm
    +85°C
    -20°C
    Full Shaft
    SICK
    Incremental
    65536ppr
    DFS60
    6000rpm
    TTL/HTL
    Blind Hollow
    -
    15mm
    32 V
    -
    -
    IP65, IP67
    -
    60mm
    72mm
    45.5mm
    -40°C
    +100°C
    Flange Mount
    Solartron Metrology
    -
    -
    -
    -
    -
    -
    ±3mm
    -
    -
    -
    -
    -
    -
    -
    42.5mm
    -
    -40°C
    +85°C
    -
    € 127,28
    Per stuk
    RS PRO
    -
    -
    149618
    -
    -
    -
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Incremental
    1000ppr
    DBV50E
    -
    HTL, Push Pull
    Solid shaft
    -
    8mm
    7 → 30 V
    -
    -
    IP65
    Incremental
    50mm
    50mm
    -
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    10000ppr
    DFS60
    6000rpm
    HTL, TTL
    Through Hollow
    -
    12mm
    32 V
    -
    -
    IP65
    -
    60mm
    72mm
    43mm
    -40°C
    +100°C
    Flange Mount
    Bourns
    Incremental
    -
    -
    120rpm
    Analogue
    Solid
    -
    1/8in
    5 V dc
    12 Bit
    -
    IP50
    -
    -
    22.23mm
    15.62mm
    -40°C
    +125°C
    Panel Mount
    Omron
    Incremental
    200
    -
    6000rpm
    PNP Open Collector
    Radial, Thrust
    -
    -
    12 → 24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Incremental
    100
    E6C2
    6000rpm
    NPN Open Collector
    Solid
    -
    6mm
    5 → 24 V dc
    100 ppr
    -
    IP64
    -
    66.59mm
    50mm
    -
    -10°C
    +70°C
    -
    SICK
    Absolute
    -
    BTF13
    -
    Analogue
    -
    10000mm
    -
    33 V
    0.04
    -
    IP64
    Analogue
    130mm
    277mm
    130mm
    -30°C
    +70°C
    Flange Mount
    SICK
    Safety Encoder
    128ppr
    SKM36
    4096rpm
    Sin/Cos
    Knurled
    -
    15mm
    7 → 12 V dc
    -
    -
    IP50
    HIPERFACE
    45mm
    45mm
    40mm
    -20°C
    +110°C
    Spring Mounting Plate
    SICK
    Absolute
    -
    AFM60
    9000rpm
    Profinet
    Solid
    -
    6mm
    30 V
    18 x 12
    262144Steps
    IP65, IP67
    PROFINET
    60mm
    60mm
    75mm
    -40°C
    +85°C
    Flange Mount
    Bourns
    -
    24
    ECW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    28.49mm
    -
    27.51mm
    -40°C
    +85°C
    Panel Mount
    Honeywell
    -
    -
    VRS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    56.12mm
    -
    56.88mm
    -55°C
    +120°C
    -
    PIHER SENSORS AND CONTROLS S.S.A
    Hall Effect
    -
    MSC360
    -
    -
    End
    -
    5.9mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Linear Measuring
    200
    -
    3000rpm
    HTL
    Measuring Wheel
    -
    -
    7 → 30 V dc
    1 mm
    -
    IP65
    -
    60mm
    110mm
    54.7mm
    -
    -
    -
    Hengstler
    Incremental
    1024
    RI58-O
    10000rpm
    Push Pull
    -
    -
    -
    10 → 30 V dc
    -
    -
    IP64, IP65, IP67
    -
    57.5mm
    -
    -
    -10°C
    +70°C
    -
    PIHER SENSORS AND CONTROLS S.S.A
    Hall Effect
    -
    PST-360
    -
    Analogue
    Through Shaft
    -
    13.85mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina