Motion Control Sensors | Rotary Encoders | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2010 Producten voor Motion Control Sensors

    SICK
    Incremental
    1024
    DBS60 Core
    9000rpm
    HTL, TTL
    Solid
    -
    6mm
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    44.35mm
    -30°C
    +100°C
    Full Shaft
    SICK
    Safety Encoder
    1024ppr
    DFS60
    6000rpm
    Sin/Cos
    Through Hollow
    -
    10mm
    32 V
    -
    -
    IP65
    -
    72mm
    60mm
    43mm
    -30°C
    +85°C
    Flange Mount
    SICK
    Incremental
    2000
    DBS60 Core
    9000rpm
    HTL, TTL
    Solid
    -
    10mm
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    44.35mm
    -30°C
    +100°C
    Full Shaft
    SICK
    Absolute
    -
    AFS/AFM60
    6000rpm
    Profinet
    Blind Hollow
    -
    8mm
    10 → 30 V dc
    4096
    262144Steps
    IP65, IP67
    PROFINET
    72mm
    68.6mm
    68.6mm
    +85°C
    -40°C
    Flange Mount
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    10 → 30 V dc
    -
    -
    IP67, IP68, IP69
    -
    23.7mm
    4.7mm
    2.9mm
    -30°C
    +80°C
    Socket/Screw
    SICK
    Incremental
    1 → 10000
    DFS60
    9000rpm
    HTL, TTL
    Solid
    -
    6mm
    4.5 → 32 V
    -
    -
    IP65
    -
    60mm
    60mm
    40.1mm
    -30°C
    +100°C
    Full Shaft
    SICK
    Incremental
    1024
    DBS60 Core
    9000rpm
    HTL, TTL
    Hollow
    -
    6mm → 5/8in
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    43.8mm
    -30°C
    +100°C
    Hollow Shaft
    SICK
    Incremental
    100
    DBS60 Core
    9000rpm
    HTL, TTL
    Solid
    -
    6mm
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    44.35mm
    -30°C
    +100°C
    Full Shaft
    SICK
    Absolute
    -
    AFM60
    4096rpm
    -
    Hollow
    -
    15mm
    10 → 30 V dc
    18 Bit
    262144Steps
    IP65, IP67
    PROFINET
    -
    60mm
    71.5mm
    -40°C
    +85°C
    Hollow Shaft Flange
    SICK
    Incremental
    2000
    DBS60 Core
    9000rpm
    HTL, TTL
    Hollow
    -
    6mm → 5/8in
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    41.8mm
    -30°C
    +100°C
    Hollow Shaft
    SICK
    Incremental
    500
    DBS50 Core
    8000rpm
    HTL
    Solid
    -
    8mm
    7 → 30 V
    -
    -
    IP65
    -
    50mm
    50mm
    35.5mm
    -20°C
    +85°C
    Full Shaft
    SICK
    Absolute
    4096
    AHS/AHM36
    6000rpm
    SSI
    Solid
    -
    6mm
    4.5 → 32 V
    12 x 12 bit
    4096Steps
    IP65
    -
    36mm
    36mm
    43mm
    -20°C
    +70°C
    Full Shaft
    SICK
    Incremental
    1024
    DBS60 Core
    9000rpm
    HTL, TTL
    Hollow
    -
    6mm → 5/8in
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    41.8mm
    -30°C
    +100°C
    Hollow Shaft
    Allen Bradley
    Absolute
    -
    -
    -
    -
    Solid
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Incremental
    3600
    DBS60 Core
    9000rpm
    HTL, TTL
    Solid
    -
    6mm
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    44.35mm
    -30°C
    +85°C
    Full Shaft
    Bourns
    Optical
    8
    EM14
    120rpm
    Quadrature
    Solid
    -
    1/4in
    5 V dc
    2 bit
    -
    IP54
    -
    14.76mm
    14.25mm
    32.05mm
    -40°C
    +70°C
    Panel Mount
    Bourns
    Optical
    100
    -
    3000rpm
    Quadrature
    Solid
    -
    -
    5 V dc
    2 Bit
    -
    IP40
    -
    47.05mm
    21.21mm
    15.88mm
    -40°C
    +75°C
    Panel Mount
    ifm electronic
    Incremental
    -
    -
    12000rpm
    HTL, TTL
    Solid
    -
    10mm
    4.5 → 30 V dc
    10000 I/U
    -
    IP64
    IO-Link
    64mm
    58.6mm
    79.5mm
    -40°C
    +85°C
    Clamping Flange
    SICK
    Absolute
    -
    AFM60A
    -
    Ethernet IP
    Hollow shaft
    -
    1/2in
    10 → 30 V
    18 bit
    262144Steps
    IP65, IP67
    Ethernet/IP
    60mm
    60mm
    68.8mm
    0°C
    +85°C
    Flange Mount
    SICK
    Absolute
    -
    AFM60
    9000rpm
    Ethernet IP
    Solid
    -
    3/8in
    30 V
    18 x 12
    262144Steps
    IP65, IP67
    Ethernet
    60mm
    60mm
    84mm
    -40°C
    +85°C
    Flange Mount
    Resultaten per pagina