Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

41 - 60 van 946 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 481-7559
FabrikantnummerGI356.170R031 (GI356.170C331)
FabrikantBaumer
270,30 €
Each
Aantal stuks
Optical 3600 10000rpm HTL/Push Pull Solid - 6mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 447-6271
FabrikantnummerD5.2501.2441.1000
FabrikantKubler
511,73 €
Each
Aantal stuks
Linear Measuring - - Push Pull - - - 8 → 24 V dc - - IP64 - 40mm 55mm
RS-stocknr. 789-7624
FabrikantnummerRZC1-04ZRS-KU0
FabrikantSick
21,10 €
Each
Aantal stuks
- - - - - - - 5 → 30 V ac/dc - - IP67 - 26.3mm 2.9mm
RS-stocknr. 390-8036
FabrikantnummerPZ-34-A-125 0000X000X00
FabrikantGefran
164,85 €
Each
Aantal stuks
- - - - - 125mm - 60 V - - IP43, IP65 - - 393mm
RS-stocknr. 499-7605
FabrikantnummerBDK 16.24K.0100-5-4
FabrikantBaumer
231,80 €
Each
Aantal stuks
Optical 100 12000rpm HTL/Push Pull Solid - 5mm 10 → 30 V dc - - IP42 - - 30 Dia.mm
RS-stocknr. 168-0818
FabrikantnummerDPL12SHN24A25K3
FabrikantTE Connectivity
5,11 €
Each (In a Box of 500)
Aantal stuks
Incremental 24 60rpm Quadrature Solid - 6mm 5 V dc - - - - 25mm 13.2mm
RS-stocknr. 795-1233
FabrikantRS PRO
350,76 €
Each
Aantal stuks
Absolute - 6000rpm Gray Hollow - 12mm 10 → 32 V dc 13 Bit 16384Steps IP67 SSI-Gray - 58 Dia.mm
RS-stocknr. 712-5437
FabrikantnummerDFS60B-BHPA10000
FabrikantSick
289,00 €
Each
Aantal stuks
Incremental 10000 - HTL, TTL Hollow - 15mm 5 → 32 V dc - - IP65, IP67 - 45.5mm -
RS-stocknr. 436-0378
Fabrikantnummer05.2400.1122.0360
FabrikantKubler
163,47 €
Each
Aantal stuks
Incremental 360 12000rpm Push Pull - - - 5 → 24 V dc - - IP65 - 31mm -
RS-stocknr. 818-8824
FabrikantnummerHEDL-5540#A12
FabrikantBroadcom
42,78 €
Each
Aantal stuks
Incremental 500 30000rpm Push Pull Hollow - 6mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 701-4343
FabrikantnummerDPL12SHN24A25K3
FabrikantTE Connectivity
6,80 €
Each
Aantal stuks
Incremental 24 60rpm Quadrature Solid - 6mm 5 V dc - - - - 25mm 13.2mm
RS-stocknr. 215-716
FabrikantnummerBTIV 24S 16.24K 1024 G4 5
FabrikantBaumer
258,20 €
Each
Aantal stuks
Optical 1024 1200rpm HTL/Push Pull Solid - 4mm 10 → 30 V dc - - IP54 - - 24 Dia.mm
RS-stocknr. 178-3104
FabrikantnummerHEDL-5540#A12
FabrikantBroadcom
38,676 €
Each (In a Tray of 20)
Aantal stuks
Incremental - 30000rpm Push Pull Hollow - 6mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 150-401
FabrikantnummerGI342.N707122000
FabrikantBaumer
306,80 €
Each
Aantal stuks
Optical 1000 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 285-756
FabrikantRS PRO
45,05 €
Each
Aantal stuks
- - - - - - - 60 V - - - - 33mm -
RS-stocknr. 796-7887
FabrikantnummerHEDS-9140#A00
FabrikantBroadcom
28,72 €
Each
Aantal stuks
Incremental - 30000rpm Push Pull - - - 4.5 → 5.5 V dc 500 CPR - - - 10.16mm 26.67mm
RS-stocknr. 167-0132
FabrikantnummerECW1J-R24-BC0024L
FabrikantBourns
3,503 €
Each (In a Tray of 45)
Aantal stuks
Incremental - 120rpm Push Pull - - - 10 V dc 2 Bit - IP40 - 27.68mm 23.37mm
RS-stocknr. 498-1818
FabrikantnummerBDK 16 24K 360 L5 5
FabrikantBaumer
229,70 €
Each
Aantal stuks
Optical 360 6000rpm HTL/Push Pull Solid - 5mm 10 → 30 V dc - - IP64 - - 30 Dia.mm
RS-stocknr. 441-6156
Fabrikantnummer8.3720.5611.0512
FabrikantKubler
189,81 €
Each
Aantal stuks
Incremental 512 6000rpm TTL Hollow - 8mm 5 V dc - - IP67 - 34mm -
RS-stocknr. 304-166
FabrikantRS PRO
41,70 €
Each
Aantal stuks
- - - - - - - 10 V - - - - 22mm -