Motion Control Sensors | Rotary Encoders | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2010 Producten voor Motion Control Sensors

    Hengstler
    Absolute
    -
    AC58
    10000rpm
    Gray, SSI
    Solid
    -
    10mm
    10 → 30 V dc
    13 bit
    -
    IP64, IP67
    SSI-Gray
    -
    -
    -
    -40°C
    +100°C
    -
    RS PRO
    Incremental
    5000
    -
    6000rpm
    HTL Inverted
    Hollow
    -
    12mm
    10 → 30 V dc
    5000 ppr
    -
    IP65
    -
    -
    58mm
    44.5mm
    -20°C
    +80°C
    Hollow Shaft Flange
    RS PRO
    Incremental
    500
    -
    8000rpm
    HTL Inverted
    -
    -
    10mm
    5 → 30 V dc
    -
    -
    IP65
    -
    89.2mm
    58mm
    72mm
    -40°C
    +85°C
    Clamping Flange
    SICK
    Incremental
    5000
    DBS60 Core
    9000rpm
    HTL, TTL
    Solid
    -
    6mm
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    44.35mm
    -30°C
    +85°C
    Full Shaft
    BALLUFF
    Linear Measuring
    -
    -
    -
    -
    -
    500mm
    -
    10 → 30 V dc
    -
    -
    IP60
    -
    37mm
    410mm
    35mm
    -40°C
    +85°C
    -
    Wachendorff
    Incremental
    360
    -
    8000rpm
    HTL
    Solid
    -
    -
    10 → 30 V dc
    -
    -
    IP65, IP67
    -
    83mm
    -
    -
    -20°C
    +80°C
    Clamping Flange
    SICK
    Incremental
    1024ppr
    DLS40E
    -
    HTL, TTL
    Solid shaft
    -
    6mm
    10 → 27 V
    -
    -
    IP65
    Incremental
    40mm
    40mm
    -
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    4096ppr
    DFS60
    6000rpm
    TTL
    Blind Hollow
    -
    14mm
    10 → 32 V
    -
    -
    IP65, IP67
    Push-Pull
    -
    -
    45.5mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    100
    -
    6000rpm
    HTL
    Solid
    -
    6mm
    7 → 30 V dc
    -
    -
    IP65
    -
    -
    36mm
    35.5mm
    -
    -
    -
    Novotechnik
    Linear Potentiometer
    -
    LWG
    -
    Voltage Divider
    -
    75mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Incremental
    5000
    -
    8000rpm
    HTL Inverted
    -
    -
    10mm
    10 → 30 V dc
    -
    -
    IP65
    -
    89.2mm
    58mm
    72mm
    -40°C
    +85°C
    Clamping Flange
    SICK
    Incremental
    1024
    -
    6000rpm
    TTL
    Blind Hollow
    -
    8mm
    4.5 to 5.5 V dc
    -
    -
    IP65
    -
    -
    36mm
    45.4mm
    -
    -
    -
    Kübler
    Incremental
    1024
    -
    12000rpm
    Push Pull
    Hollow
    -
    12mm
    10 → 30 V dc
    -
    -
    IP65
    -
    -
    50.8mm
    45.1mm
    -40°C
    +85°C
    -
    SICK
    Incremental
    1000ppr
    DBS60
    6000rpm
    HTL/Push Pull
    Solid
    -
    6mm
    10 → 27 V
    -
    1000Steps
    IP65, IP67
    Push-Pull
    44mm
    58mm
    44.35mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    1000ppr
    DBS36
    6000rpm
    RS422, TTL
    Blind Hollow
    -
    8mm
    5.5 V
    -
    90ppr
    IP65
    RS-422
    37mm
    37mm
    45.4mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    2500ppr
    DBS36/50
    6000rpm
    RS422, TTL
    Blind Hollow
    -
    8mm
    4.5 → 5.5 V
    -
    2500Steps
    IP65
    RS-422
    42mm
    46mm
    45mm
    -20°C
    +95°C
    Chassis Mount
    Bourns
    Optical
    128
    -
    3000rpm
    Push Pull
    Solid
    -
    1/4in
    5 V dc
    2 Bit
    -
    IP40
    -
    -
    22.2mm
    23.37mm
    -40°C
    +75°C
    Panel Mount
    Novotechnik
    Transducer
    -
    TS
    -
    Voltage Divider
    -
    155mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Novotechnik
    -
    -
    SP
    -
    Potentiometer
    6 mm Shaft
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sensata / BEI Sensors
    Linear Measuring
    -
    -
    -
    -
    -
    38.1mm
    -
    -
    -
    -
    IP40
    -
    9mm
    98.3mm
    12.7mm
    -40°C
    +135°C
    -
    Resultaten per pagina