Safety IO Modules

Safety I/O modules are input/output peripheries for machinery and computers, and are often used in automation environments. They can function as input modules for controller interfaces with the benefits of safety features such as E-Stop and control functions. This allows for safe operation and accurate monitoring of devices. They can also function as safe outputs such as safety relays that behave as switches, for automatic protection in electrical functions.

The RS Components range of safety IO modules contains excellent solutions for machine control and safety, and supplies devices from trusted brands such as Seimens, Schnieder Electric, Allen Bradley and Wieland. With analogue and digital devices available, you'll find a complete range of input and output safety modules to suit your equipment needs.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Type For Use With Supply Voltage Normal State Configuration Number of Inputs Interface Number of Outputs Power Rating Mounting Style Dimensions Terminal Type
RS-stocknr. 862-5755
FabrikantnummerNX-SID800
FabrikantOmron
389,75 €
Each
Aantal stuks
- NX Input Module NX Control Unit 24 V dc - 8 - 2 0.75 W DIN Rail 104.5 x 71 x 12 mm Plug In
RS-stocknr. 549-542
FabrikantnummerG9SA-EX301
FabrikantOmron
142,38 €
Each
Aantal stuks
- G9SA Output Module G9SA 24 V dc 3NO/1NC - - 2 1.7 W DIN Rail 76 x 17.5 x 111 mm Screw
RS-stocknr. 860-3777
FabrikantnummerG9SR-EX031-T90-RC
FabrikantOmron
134,29 €
Each
Aantal stuks
- G9SR Output Module G9SA 24 V dc 3PST-NO 2 - 2 - DIN Rail 114.5 x 99 x 22.5 mm Screw
RS-stocknr. 862-5758
FabrikantnummerNX-EIC202
FabrikantOmron
338,45 €
Each
Aantal stuks
- NX Communication Module - 20.4 → 28.8 V dc - - - - - Panel 106 x 48.1 x 80 mm -
RS-stocknr. 862-5767
FabrikantnummerNX-SOD400
FabrikantOmron
333,61 €
Each
Aantal stuks
- NX Output Module NX Control Unit 24 V dc - - - 4 0.75 W DIN Rail 104.5 x 71 x 12 mm Plug In