8346 Producten voor Process Control
- RS-stocknr. 760-5299
- Fabrikantnummer E5CC-RX3A5M-006
- Merk Omron
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 96 x 96mm
- Number of Outputs 1
- RS-stocknr. 783-4702
- Fabrikantnummer IR33Z7HR20
- Merk Carel
- Features Communication Module Available
- Output Type Relay
- Supply Voltage 115 → 230 V ac
- Size 76.2 x 34.2mm
- RS-stocknr. 124-3898
- Merk RS PRO
- Current Ratio 500:1
- Bore Size 5mm
- Input Current 5A
- Overall Width 9.53mm
- RS-stocknr. 497-277
- Fabrikantnummer HTR 100-SB
- Merk LEM
- Current Ratio 200:1
- Bore Size 21mm
- Series HTR
- Sensor Technology Open Loop
- RS-stocknr. 126-018
- Fabrikantnummer 174725 EU2E-SWD-2DX
- Merk Eaton
- Range EU2E
- Series EU2E
- Type Digital Modules
- Supply Voltage 28.8 V dc
- RS-stocknr. 221-0419
- Fabrikantnummer 48290577
- Merk Socomec
- Series TF-300
- Transformer Type Rogowski Coil
- Sensor Technology Closed Loop
- Supply Voltage 600 V
- RS-stocknr. 260-5850
- Fabrikantnummer P01330754
- Merk Chauvin Arnoux Energy
- Features Pulse Output
- Cutout Height 117mm
- Series ULYS MD45
- Cutout Width 17.5mm
- RS-stocknr. 186-5337
- Fabrikantnummer NA5PLUS-TGU14200U0
- Merk Sifam Tinsley
- Properties Measured Current, Resistance, Temperature, Voltage
- Display Type LED
- Cutout Height 137.5mm
- Cutout Width 44mm
- RS-stocknr. 886-1847
- Fabrikantnummer EQ44-I1822N1CAW0ST
- Merk Sifam Tinsley
- Maximum Value 40A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 48mm
- RS-stocknr. 249-9318
- Fabrikantnummer EPOWER/4PH-400A/600V/230V
- Merk Eurotherm
- Output Type Analogue, Digital
- Supply Voltage 600 V
- Size 489.5 x 564.5mm
- Number of Inputs 3
- RS-stocknr. 198-4485
- Fabrikantnummer METSECT5DE100
- Merk Schneider Electric
- Current Ratio 1000:5
- Series METSECT
- Transformer Type Tropicalise
- Input Current 1000A
- RS-stocknr. 279-752
- Fabrikantnummer 202755/10-168-0-82/268,000
- Merk Jumo
- Input Type Analog
- Output Type Analogue
- Supply Voltage 19 → 32 V dc
- Series 202755
- RS-stocknr. 195-9152
- Fabrikantnummer LD4SS6P0
- Merk Red Lion
- Display Type LED
- Depth 57.15mm
- Number of Digits 6
- Digit Height 101.6mm
- RS-stocknr. 261-5011
- Merk RS PRO
- Current Type Vdc
- Display Type LED Bar Graph Display
- Cutout Height 22.5mm
- Cutout Width 45.5mm
- RS-stocknr. 265-1025
- Fabrikantnummer Y92F-78
- Merk Omron
- Accessory Type Flange
- For Use With H3Y Series
- RS-stocknr. 725-6500
- Fabrikantnummer HPG-2/13-75X35-100-240
- Merk DBK Enclosures
- Power Rating 70 W
- Supply Voltage 100 → 240 V ac/dc
- Length 7.5mm
- Width 75mm
- RS-stocknr. 601-031
- Fabrikantnummer GRM-H-25-60-I-AC-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 600
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 181-1084
- Fabrikantnummer 1.260.200.066
- Merk Kubler
- Supply Voltage 230 V ac
- Count Mode Pulse
- Display Type Digital
- Function Counter
- RS-stocknr. 256-6227
- Fabrikantnummer TMT31-AAA1B1A1
- Merk Endress+Hauser
- Input Type PT100
- Output Type 4 → 20 mA
- Supply Voltage 36 V
- Diameter 44 mm
- RS-stocknr. 886-1819
- Fabrikantnummer BT32-BG54Q00000000
- Merk Sifam Tinsley
- Properties Measured Current
- Display Type LCD
- Cutout Height 22.2mm
- Cutout Width 68mm