98516 Producten voor Automation & Control Gear
- RS-stocknr. 609-0087
- Fabrikantnummer LC1K0601B7
- Merk Schneider Electric
- Coil Voltage 24 V ac
- Contact Current Rating 6 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 227-242
- Fabrikantnummer NI6U-EG08-AP6X
- Merk Turck
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 6 mm
- RS-stocknr. 206-7069
- Fabrikantnummer RA - 222 22J
- Merk Vega
- Device Type Radar
- Mounting Type 1.5" G/BSP Thread
- Switch Output 4-20mA
- Body Material PVDF
- RS-stocknr. 805-4755
- Fabrikantnummer E2B-M18LN16-M1-B1
- Merk Omron
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 16 mm
- RS-stocknr. 285-986
- Merk RS PRO
- Minimum Temperature Sensitivity 88°C
- Maximum Temperature Sensitivity 110°C
- Number of Temperature Levels 5
- Labels Per Product 10
- RS-stocknr. 125-327
- Fabrikantnummer LED-R401-14DP
- Merk Moflash
- Supply Voltage 24 V dc
- Light Effect Rotating
- Lens Colour Lens Not Included
- Mounting Style Surface Mount
- RS-stocknr. 231-8020
- Fabrikantnummer TP45480/6DF
- Merk Acim Jouanin
- Element Type Water Heater
- Power Rating 6 kW
- Supply Voltage 230 → 400 V ac
- Length 480mm
- RS-stocknr. 268-7311
- Fabrikantnummer 261.140.70
- Merk Werma
- Supply Voltage 12/24 V ac/dc
- Light Effect Rotating
- Lens Colour Red
- Mounting Style Base Mounted
- RS-stocknr. 309-884
- Fabrikantnummer BEK-P25-G7T-IBS
- Merk Di-Soric
- Series BEK
- Number of Light Elements 1
- Lens Colour White
- Bulb Type LED
- RS-stocknr. 820-0700
- Fabrikantnummer ATS01N232LU
- Merk Schneider Electric
- Power Rating 7.5 kW
- Motor Starter Type Soft Start
- Range Altistart 01
- Voltage Rating 240 V ac
- RS-stocknr. 257-149
- Merk RS PRO
- Media Monitored Liquid
- Device Type Radial Flow Turbine
- Minimum Flow Rate 0.25 L/min
- Maximum Flow Rate 6.5 L/min
- RS-stocknr. 262-7622
- Fabrikantnummer 46909125
- Merk WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 3bar
- Accuracy ±1 to ±2.4 %
- RS-stocknr. 125-3240
- Fabrikantnummer ATV320U06N4B
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 0.55 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 211-991
- Fabrikantnummer RSF64EXT
- Merk Sensata / Cynergy3
- Accessory Type Extension Tube
- For Use With RSF64 Series Float Switches
- Series RSF64EXS
- Cable Length 1.5m
- RS-stocknr. 163-187
- Fabrikantnummer IES200
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 3 mm
- RS-stocknr. 735-2888
- Fabrikantnummer 6ES7231-5PA30-0XB0
- Merk Siemens
- Accessory Type PLC I/O Module
- For Use With SIMATIC S7-1200 Series
- Range SIMATIC
- Input Type Analogue, RTD
- RS-stocknr. 248-3700
- Fabrikantnummer UBD1004
- Merk Mellor Electric
- Supply Voltage 24 V dc
- DC Motor Type Geared
- Output Speed 80 rpm
- Shaft Diameter 8mm
- RS-stocknr. 430-9878
- Fabrikantnummer 401001/000-458-405-502-20-601-61/000
- Merk Jumo
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 6bar
- Accuracy 0.5 %
- RS-stocknr. 151-1238
- Fabrikantnummer 5TT5000-2
- Merk Siemens
- Coil Voltage 24 V ac/dc
- Contact Current Rating 20 A
- Number of Poles 2
- Contact Voltage Rating 230 V ac
- RS-stocknr. 184-8800
- Fabrikantnummer NEB8-12GM50-E2-V1
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 8 mm