98516 Producten voor Automation & Control Gear
- RS-stocknr. 351-106
- Fabrikantnummer MI20
- Merk Carlo Gavazzi
- Current Ratio 20:1
- Series M
- Input Current 20A
- Overall Height 45mm
- RS-stocknr. 262-0971
- Fabrikantnummer LA1SK20
- Merk Schneider Electric
- Number of Contacts 2
- Normal State Configuration 2NO
- Mounting Style Front Mount
- Series LA1S
- RS-stocknr. 548-8483
- Fabrikantnummer 902020/20-402-1001-1-9-350-104/395,
- Merk Jumo
- Sensor Type PT100
- Probe Length 350mm
- Probe Diameter 9mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 766-2523
- Fabrikantnummer 134914 DS7-340SX032N0-N
- Merk Eaton
- Features Enclosure
- Power Rating 15 kW
- Motor Starter Type Soft Start
- Voltage Rating 460 V ac
- RS-stocknr. 210-4000
- Fabrikantnummer GTB6-P4241
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 5 mm → 450 mm
- Output Type PNP
- RS-stocknr. 235-405
- Merk RS PRO
- Supply Voltage 12 → 80 V dc
- Decibels at 1 Metre 97dB
- Current Type DC
- Number Of Tones 1
- RS-stocknr. 267-2160
- Fabrikantnummer VL18-3P3440
- Merk SICK
- Sensor Style Cylindrical
- Detection Type Retroreflective
- Detection Range 0.05 → 3.7 m
- Output Type PNP
- RS-stocknr. 334-769
- Fabrikantnummer MIL10-M402.00500.P10TN
- Merk Baumer
- Encoder Technology Linear Measuring
- Series MIL10-M402.00500.P10TN
- Output Signal Type HTL, Push Pull
- RS-stocknr. 162-4946
- Fabrikantnummer ATV930D15N4
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 11 kW, 15 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 266-7571
- Fabrikantnummer DFS60B-TDPC10000 / 1036915
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 10000ppr
- Series DFS60
- Maximum Revolutions 6000rpm
- RS-stocknr. 163-413
- Fabrikantnummer PID330MH-0000
- Merk Tempatron
- Output Type Relay
- Supply Voltage 85 → 270 V ac
- Size 96 x 96 (1/4 DIN)mm
- Number of Outputs 2
- RS-stocknr. 220-9523
- Merk RS PRO
- Insulation Material PTFE
- Length 10m
- Maximum Operating Temperature +250°C
- Thermocouple Type T
- RS-stocknr. 205-5104
- Fabrikantnummer WL280-2H4331
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 15 m
- Output Type Relay
- RS-stocknr. 198-533
- Fabrikantnummer 2071591-1
- Merk TE Connectivity
- Coil Voltage 12 V dc
- Contact Current Rating 40 A
- Number of Poles 1
- Contact Voltage Rating 1.5 kV dc
- RS-stocknr. 282-5199
- Fabrikantnummer QFM2160 / BPZ:QFM2160
- Merk Siemens
- Device Type Duct Sensor For Humidity
- Height 88mm
- Length 88mm
- Width 222mm
- RS-stocknr. 255-1990
- Fabrikantnummer MGate MB3280
- Merk MOXA
- Number of COM Ports 2
- Series MB3280
- RS-stocknr. 254-3659
- Merk RS PRO
- Sensor Style Block
- Detection Type background Suppression
- Detection Range 0.25 m
- Output Type PNP NONC
- RS-stocknr. 180-9636
- Fabrikantnummer 7KT1662
- Merk Siemens
- Series SENTRON PAC1600
- Display Type LCD
- Number of Phases 3
- Depth 63mm
- RS-stocknr. 608-8882
- Fabrikantnummer GVAS225
- Merk Schneider Electric
- Product Type Shunt Trip
- For Use With GV3 GVAS Series, GV2 GVAS Series
- Series GVAS
- Standards/Approvals No
- RS-stocknr. 220-1312
- Fabrikantnummer LP1K0601BD3
- Merk Schneider Electric
- Coil Voltage 24 V
- Contact Current Rating 6 A
- Number of Poles 3
- Power Rating 2.2kW