WIKA A-10 Series Pressure Sensor, -1bar Min, 3bar Max, Absolute, Gauge, Vacuum Reading
- RS-stocknr.:
- 262-7622
- Fabrikantnummer:
- 46909125
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 163,30
(excl. BTW)
€ 197,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 163,30 |
*prijsindicatie
- RS-stocknr.:
- 262-7622
- Fabrikantnummer:
- 46909125
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Absolute, Gauge, Vacuum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 3bar | |
| Accuracy | ±1 to ±2.4 % | |
| Electrical Connection | Circular Connector M12 x 1, 4 pin | |
| Series | A-10 | |
| Maximum Current | 8 mA | |
| Supply Voltage | 14 → 30 V dc | |
| Housing Material | Stainless Steel 316L | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 3bar | ||
Accuracy ±1 to ±2.4 % | ||
Electrical Connection Circular Connector M12 x 1, 4 pin | ||
Series A-10 | ||
Maximum Current 8 mA | ||
Supply Voltage 14 → 30 V dc | ||
Housing Material Stainless Steel 316L | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
- Land van herkomst:
- DE
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.
Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Gerelateerde Links
- WIKA A-10 Series Pressure Sensor, -1bar Min, 3bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 3bar Min, 3bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, -1bar Min, 1bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 3bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 1bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, -1bar Min, 5bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, -100mbar Min, 1bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, -1bar Min, 15bar Max, Absolute, Gauge, Vacuum Reading